0
0 Items$0.00

Through Hole Resistors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
43Y4597

RoHS

Each
1+$3.910
25+$1.960
100+$1.810
250+$1.800
500+$1.700
More Pricing...
0.75ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 90ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9103

RoHS

Date/Lot Code

Each
1+$2.940
25+$1.700
100+$1.380
250+$1.220
500+$1.140
More Pricing...
220ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9120

RoHS

Date/Lot Code

Each
1+$3.330
25+$1.720
100+$1.650
250+$1.340
500+$1.310
More Pricing...
35ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9086

RoHS

Date/Lot Code

Each
1+$4.340
10+$2.940
25+$2.310
50+$2.260
100+$2.210
More Pricing...
15kohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9136

RoHS

Date/Lot Code

Each
1+$5.070
10+$3.410
25+$2.710
50+$2.530
100+$2.340
More Pricing...
500ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9129

RoHS

Date/Lot Code

Each
1+$4.340
25+$2.210
100+$1.950
250+$1.710
500+$1.610
More Pricing...
400ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9188

RoHS

Date/Lot Code

Each
1+$4.190
10+$2.620
25+$2.200
50+$1.960
100+$1.710
More Pricing...
20ohm
Ohmicone 40 Series
5W
± 5%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9134

RoHS

Date/Lot Code

Each
1+$4.430
25+$2.350
100+$2.140
250+$1.900
500+$1.770
More Pricing...
5ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 50ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9144

RoHS

Date/Lot Code

Each
1+$3.750
25+$1.980
100+$1.830
250+$1.670
500+$1.450
More Pricing...
680ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
68Y6648

RoHS

Each
1+$3.460
10+$2.730
25+$2.510
50+$2.310
100+$2.060
More Pricing...
680ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
43Y4596

RoHS

Each
1+$4.240
25+$2.090
100+$1.920
250+$1.870
500+$1.820
More Pricing...
0.33ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 90ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
68Y6637

RoHS

Each
1+$3.440
25+$1.980
100+$1.820
250+$1.640
500+$1.630
More Pricing...
100ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
74AC2912

RoHS

Each
1+$3.530
10+$3.120
25+$2.900
50+$2.660
100+$2.370
More Pricing...
20ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
25°C
275°C
43Y4559

RoHS

Date/Lot Code

Each
1+$4.330
10+$3.100
25+$2.480
50+$2.390
100+$2.300
More Pricing...
2.5ohm
30 Series
5W
± 5%
Axial Leaded
460V
Wirewound
-
High Surge
8.7mm
25.4mm
-
-
71AK8572

RoHS

Each
1+$4.610
10+$3.000
25+$2.410
50+$2.320
100+$2.220
More Pricing...
330ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK