Through Hole Resistors:

204 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40M8155

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.731
10+
$0.430
25+
$0.318
50+
$0.282
100+
$0.245
More Pricing...
Min: 1 / Mult: 1
100ohm
CAF Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
40M8156

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.212
Min: 1 / Mult: 1
1kohm
CAF Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
40M8212

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.093
Min: 1 / Mult: 1
47ohm
CAW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
40M8207

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.212
Min: 1 / Mult: 1
2.2ohm
CAW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
40M8176

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.434
Min: 1 / Mult: 1
1kohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
40M8802

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.970
10+
$0.754
25+
$0.690
50+
$0.626
100+
$0.554
More Pricing...
Min: 1 / Mult: 1
100ohm
CVW Series
10W
± 5%
Radial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
275°C
40M8178

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$1.520
10+
$0.710
25+
$0.608
50+
$0.552
100+
$0.496
More Pricing...
Min: 1 / Mult: 1
10ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
40M8203

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.700
10+
$0.410
25+
$0.331
50+
$0.297
100+
$0.263
More Pricing...
Min: 1 / Mult: 1
1kohm
CAW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
43Y4575

RoHS

Date/Lot Code

Each
1+
$6.050
10+
$4.250
25+
$3.450
50+
$3.260
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
3kohm
Ohmicone 40 Series
1W
± 1%
Axial Leaded
150V
Wirewound
± 20ppm/°C
High Power
3.2mm
11.1mm
-
-55°C
275°C
40M8186

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.243
Min: 1 / Mult: 1
33ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
40M8831

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.129
10+
$0.129
25+
$0.129
50+
$0.129
100+
$0.129
More Pricing...
Min: 1 / Mult: 1
22ohm
CVW Series
5W
± 5%
Radial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
275°C
40M8198

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.110
Min: 1 / Mult: 1
0.33ohm
CAW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
40M8149

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$1.520
10+
$0.874
25+
$0.766
50+
$0.717
100+
$0.666
More Pricing...
Min: 1 / Mult: 1
2.2ohm
CAF Series
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
40M8164

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.212
Min: 1 / Mult: 1
470ohm
CAF Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
40M8188

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.434
Min: 1 / Mult: 1
4.7ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
40M8209

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.110
Min: 1 / Mult: 1
3.3ohm
CAW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
40M8172

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.434
Min: 1 / Mult: 1
0.47ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
40M8183

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.434
Min: 1 / Mult: 1
22ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
40M8197

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.098
Min: 1 / Mult: 1
0.22ohm
CAW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
14J8872

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$0.907
10+
$0.565
25+
$0.459
100+
$0.427
500+
$0.349
More Pricing...
Min: 1 / Mult: 1
15kohm
SQ Series
5W
± 5%
Radial Leaded
350V
Metal Film
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
43Y4563

RoHS

Date/Lot Code

Each
1+
$7.030
10+
$5.310
25+
$4.160
50+
$3.960
100+
$3.750
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 90ppm/°C
High Power
10.3mm
48.3mm
-
-55°C
275°C
96H6679

RoHS

Date/Lot Code

Each
1+
$0.907
10+
$0.535
25+
$0.450
100+
$0.391
500+
$0.315
More Pricing...
Min: 1 / Mult: 1
2.2ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
14J8893

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.701
25+
$0.673
50+
$0.653
100+
$0.547
More Pricing...
Min: 1 / Mult: 1
0.68ohm
SQ Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
14J8913

RoHS

Date/Lot Code

Each
1+
$0.485
10+
$0.462
25+
$0.437
100+
$0.393
500+
$0.369
More Pricing...
Min: 1 / Mult: 1
6.8kohm
SQ Series
7W
± 5%
Radial Leaded
500V
Metal Film
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
96H9187

RoHS

Date/Lot Code

Each
1+
$0.907
10+
$0.604
25+
$0.471
100+
$0.427
500+
$0.333
More Pricing...
Min: 1 / Mult: 1
0.1ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
1-25 of 204 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK