Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No43F20RECopy
Newark Part No.64K8925
Product RangeOhmicone 40 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOHMITE
Manufacturer Part No43F20RECopy
Newark Part No.64K8925
Product RangeOhmicone 40 Series
Technical Datasheet
Resistance20ohm
Product RangeOhmicone 40 Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating3W
Temperature Coefficient± 20ppm/°C
Voltage Rating200V
Resistor TechnologyCeramic
Resistor TypeHigh Power
Product Diameter5.6mm
Product Length15.1mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 43F20RE
1 Product Found
Technical Specifications
Resistance
20ohm
Resistance Tolerance
± 1%
Power Rating
3W
Voltage Rating
200V
Resistor Type
High Power
Product Length
15.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Ohmicone 40 Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Ceramic
Product Diameter
5.6mm
Product Width
-
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
