20ohm Through Hole Resistors :
112 Products FoundFind a huge range of 20ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TE Connectivity - Neohm, Bourns & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.190 50+ $0.161 100+ $0.118 500+ $0.085 1000+ $0.073 More Pricing... | 20ohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $1.410 10+ $1.190 25+ $1.130 50+ $0.560 100+ $0.367 More Pricing... | 20ohm | MC KNP Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 300ppm/°C | Flame Proof | 6.5mm | 17.5mm | - | - | - | AEC-Q200 | ||||||
Each | 1+ $1.300 10+ $1.190 25+ $1.080 50+ $1.000 100+ $0.613 More Pricing... | 20ohm | MCPR Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 350ppm/°C | General Purpose | - | 22mm | 10mm | -55°C | 155°C | - | ||||||
Each | 1+ $3.360 10+ $2.180 25+ $2.100 50+ $2.010 100+ $1.830 More Pricing... | 20ohm | RS Series | 3W | ± 1% | Axial Leaded | - | Ceramic | ± 20ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | MIL-PRF-26 | ||||||
Each | 1+ $1.640 10+ $1.580 25+ $1.450 50+ $1.340 100+ $1.240 More Pricing... | 20ohm | MCPR Series | 10W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 49mm | 10mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.237 25+ $0.103 50+ $0.101 100+ $0.098 250+ $0.090 More Pricing... | 20ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/°C | High Power | 2.5mm | 8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $5.160 10+ $3.050 25+ $2.910 50+ $2.770 100+ $2.520 More Pricing... | 20ohm | RS Series | 5W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Precision | 25.4mm | 7.92mm | - | -65°C | 250°C | MIL-PRF-26 | ||||||
Each | 1+ $0.030 | 20ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $5.870 10+ $3.640 25+ $3.490 50+ $3.330 100+ $3.080 More Pricing... | 20ohm | PWR220T-35 Series | 35W | ± 1% | TO-220 | 250V | Thick Film | ± 100ppm/°C | High Power | - | 10.1mm | 4mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $11.300 10+ $9.210 25+ $8.730 50+ $8.430 100+ $8.210 | 20ohm | Kool-Pak MP800 Series | 50W | ± 1% | TO-220 | 300V | - | -20ppm/°C to +50ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ $14.320 10+ $11.870 25+ $11.290 50+ $10.960 100+ $10.700 More Pricing... | 20ohm | Kool-Pak MP9000 Series | 100W | ± 1% | TO-247 | - | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 15.75mm | 4.95mm | -55°C | 175°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $2.900 10+ $1.820 25+ $1.490 50+ $1.430 100+ $1.370 More Pricing... | 20ohm | W22 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | - | -55°C | 350°C | - | |||||
Each | 1+ $5.170 10+ $4.300 25+ $4.090 50+ $3.780 100+ $3.610 More Pricing... | 20ohm | UPF Series | 500mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 5ppm/°C | High Precision | 4mm | 10.2mm | - | -55°C | 125°C | - | ||||||
MULTICOMP PRO | Each | 1+ $0.019 250+ $0.015 500+ $0.013 1000+ $0.012 5000+ $0.011 | 20ohm | MC MFFW Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ $5.890 10+ $4.520 25+ $4.210 50+ $4.020 100+ $3.870 More Pricing... | 20ohm | Kool-Pak MP900 Series | 30W | ± 1% | TO-220 | 250V | Thick Film | -20ppm/°C to +80ppm/°C | High Power | - | 10.41mm | 3.18mm | -55°C | 150°C | - | ||||||
Each | 1+ $0.335 10+ $0.285 25+ $0.253 50+ $0.247 100+ $0.241 More Pricing... | 20ohm | MBA Series | 400mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/K | General Purpose | 1.6mm | 3.6mm | - | -55°C | 155°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.123 250+ $0.093 500+ $0.083 1000+ $0.075 5000+ $0.069 | 20ohm | - | 1W | ± 2% | Axial Leaded | 500V | Metal Oxide | ± 200ppm/°C | High Surge | 4.5mm | 11.5mm | - | -55°C | 235°C | - | |||||
Each | 1+ $2.240 25+ $2.090 50+ $1.910 100+ $1.830 250+ $1.710 More Pricing... | 20ohm | MCPR Series | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 350ppm/°C | General Purpose | - | 64mm | 14.5mm | -55°C | 155°C | - | ||||||
Each | 10+ $0.145 25+ $0.110 50+ $0.104 100+ $0.098 500+ $0.077 More Pricing... | 20ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.609 10+ $0.435 25+ $0.340 50+ $0.288 100+ $0.228 More Pricing... | 20ohm | MC KNP Series | 2W | ± 5% | Axial Leaded | - | Wirewound | ± 300ppm/°C | Flame Proof | 5mm | 12mm | - | - | - | AEC-Q200 | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $10.520 10+ $7.540 25+ $7.420 50+ $7.300 100+ $6.570 More Pricing... | 20ohm | BPC Series | 10W | ± 5% | Radial Leaded | 500V | Thick Film | ± 100ppm/°C | High Power | - | 25.4mm | 2.54mm | -55°C | 125°C | - | |||||
TE CONNECTIVITY - NEOHM | Each | 1+ $0.424 10+ $0.356 25+ $0.331 100+ $0.301 500+ $0.270 More Pricing... | 20ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | - | -65°C | 155°C | - | |||||
Each | 10+ $0.235 25+ $0.197 50+ $0.158 100+ $0.134 500+ $0.114 More Pricing... | 20ohm | MFR Series | 500mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $0.189 10+ $0.161 25+ $0.117 50+ $0.085 100+ $0.064 More Pricing... | 20ohm | MC MF Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ $0.080 25+ $0.045 50+ $0.030 | 20ohm | MC MF Series | 600mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||