Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSPC5606BK0VLQ6
Newark Part No.51Y5625
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $15.560 |
| 500+ | $15.110 |
Price for:Each
Minimum: 300
Multiple: 300
$4,668.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5606BK0VLQ6
Newark Part No.51Y5625
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32bit
MCU Core Size32bit
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size1MB
CPU Speed64MHz
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's121I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SCI, SPI
Embedded Interface TypeCAN, I2C, SCI, SPI
RAM Memory Size80KB
MCU ApplicationsAutomotive
ADC Channels20Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
MCU FamilyMPC5
MCU SeriesMPC56xx
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Program Memory Size
1MB
No. of Pins
144Pins
No. of I/O's
121I/O's
Interfaces
CAN, I2C, SCI, SPI
RAM Memory Size
80KB
ADC Channels
20Channels
Supply Voltage Min
3V
MCU Family
MPC5
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
Power Architecture
MCU Core Size
32bit
Operating Frequency Max
64MHz
CPU Speed
64MHz
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, SCI, SPI
MCU Applications
Automotive
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
MCU Series
MPC56xx
Operating Temperature Max
105°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate