Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSL2S5002FTB,115
Newark Part No.
Re-Reel07AH4773
Cut Tape07AH4773
Product RangeICODE SLIX Series
Your Part Number
Technical Datasheet
4,783 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 10+ | $0.423 |
| 25+ | $0.398 |
| 50+ | $0.380 |
| 100+ | $0.364 |
| 250+ | $0.343 |
| 500+ | $0.329 |
| 1000+ | $0.315 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSL2S5002FTB,115
Newark Part No.
Re-Reel07AH4773
Cut Tape07AH4773
Product RangeICODE SLIX Series
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Supply Voltage Min1.5V
Supply Voltage Max1.7V
Programmable Memory512bit
Output Power125mW
IC Case / PackageXSON
Output Power (VA)125mW
No. of Pins3Pins
RF IC Case StyleXSON
Product RangeICODE SLIX Series
Current Consumption30mA
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Supply Voltage Max
1.7V
Output Power
125mW
Output Power (VA)
125mW
RF IC Case Style
XSON
Current Consumption
30mA
SVHC
No SVHC (27-Jun-2024)
Frequency Max
13.567MHz
Supply Voltage Min
1.5V
Programmable Memory
512bit
IC Case / Package
XSON
No. of Pins
3Pins
Product Range
ICODE SLIX Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SL2S5002FTB,115
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability