2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. NFC / RFID ICs
                                                                                                  Print Page

                                                                                                  SL2S5002FTB,115

                                                                                                  RFID, READ/WRITE, 13.567MHZ, XSON-3

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  NXP SL2S5002FTB,115
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoSL2S5002FTB,115
                                                                                                  Newark Part No.
                                                                                                  Full Reel99R3029
                                                                                                  Re-Reel07AH4773
                                                                                                  Cut Tape07AH4773
                                                                                                  Product RangeICODE SLIX Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4,783 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.494
                                                                                                  10+$0.423
                                                                                                  25+$0.398
                                                                                                  50+$0.380
                                                                                                  100+$0.364
                                                                                                  250+$0.343
                                                                                                  500+$0.329
                                                                                                  1000+$0.315
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  30000+$0.165
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoSL2S5002FTB,115
                                                                                                  Newark Part No.
                                                                                                  Full Reel99R3029
                                                                                                  Re-Reel07AH4773
                                                                                                  Cut Tape07AH4773
                                                                                                  Product RangeICODE SLIX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min13.553MHz
                                                                                                  Frequency Max13.567MHz
                                                                                                  RFID IC TypeRead, Write
                                                                                                  Supply Voltage Min1.5V
                                                                                                  Supply Voltage Max1.7V
                                                                                                  Programmable Memory512bit
                                                                                                  Output Power125mW
                                                                                                  IC Case / PackageXSON
                                                                                                  Output Power (VA)125mW
                                                                                                  No. of Pins3Pins
                                                                                                  RF IC Case StyleXSON
                                                                                                  Product RangeICODE SLIX Series
                                                                                                  Current Consumption30mA
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  13.553MHz

                                                                                                  RFID IC Type

                                                                                                  Read, Write

                                                                                                  Supply Voltage Max

                                                                                                  1.7V

                                                                                                  Output Power

                                                                                                  125mW

                                                                                                  Output Power (VA)

                                                                                                  125mW

                                                                                                  RF IC Case Style

                                                                                                  XSON

                                                                                                  Current Consumption

                                                                                                  30mA

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Frequency Max

                                                                                                  13.567MHz

                                                                                                  Supply Voltage Min

                                                                                                  1.5V

                                                                                                  Programmable Memory

                                                                                                  512bit

                                                                                                  IC Case / Package

                                                                                                  XSON

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Product Range

                                                                                                  ICODE SLIX Series

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for SL2S5002FTB,115

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.