Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSL2S5002FTB,115
Newark Part No.
Full Reel99R3029
Re-Reel07AH4773
Cut Tape07AH4773
Product RangeICODE SLIX Series
Your Part Number
4,758 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.454 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.454 |
| 10+ | $0.387 |
| 25+ | $0.366 |
| 50+ | $0.350 |
| 100+ | $0.334 |
| 250+ | $0.316 |
| 500+ | $0.302 |
| 1000+ | $0.289 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.215 |
| 6000+ | $0.198 |
| 12000+ | $0.185 |
| 18000+ | $0.173 |
| 30000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSL2S5002FTB,115
Newark Part No.
Full Reel99R3029
Re-Reel07AH4773
Cut Tape07AH4773
Product RangeICODE SLIX Series
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Supply Voltage Min1.5V
Supply Voltage Max1.7V
Programmable Memory512bit
IC Case / PackageXSON
Output Power125mW
Output Power (VA)125mW
RF IC Case StyleXSON
No. of Pins3Pins
Interfaces-
StandardsISO/IEC 15693-2/3, 18000-3
Current Consumption30mA
Product RangeICODE SLIX Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Supply Voltage Max
1.7V
IC Case / Package
XSON
Output Power (VA)
125mW
No. of Pins
3Pins
Standards
ISO/IEC 15693-2/3, 18000-3
Product Range
ICODE SLIX Series
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Frequency Max
13.567MHz
Supply Voltage Min
1.5V
Programmable Memory
512bit
Output Power
125mW
RF IC Case Style
XSON
Interfaces
-
Current Consumption
30mA
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SL2S5002FTB,115
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability