New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 16-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    S9S12VR48AF0VLF

                                                                                                    16 Bit Microcontroller, S12 Magni V Family S12VR Series Microcontrollers, 16 bit, 25 MHz, 48 KB

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP S9S12VR48AF0VLF
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoS9S12VR48AF0VLF
                                                                                                    Newark Part No.67X4750
                                                                                                    Product RangeS12 Magni V Family S12VR Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 28 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    500+$3.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1250
                                                                                                    Multiple: 1250
                                                                                                    $4,100.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoS9S12VR48AF0VLF
                                                                                                    Newark Part No.67X4750
                                                                                                    Product RangeS12 Magni V Family S12VR Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Base NumberMC9S12VR
                                                                                                    Product RangeS12 Magni V Family S12VR Series Microcontrollers
                                                                                                    Device Core-
                                                                                                    Data Bus Width16bit
                                                                                                    Data Bus Width16 bit
                                                                                                    No. of Bits16bit
                                                                                                    Operating Frequency Max25MHz
                                                                                                    CPU Speed25MHz
                                                                                                    Program Memory Size48KB
                                                                                                    No. of Pins48Pins
                                                                                                    IC Case / PackageLQFP
                                                                                                    MCU Case StyleLQFP
                                                                                                    No. of I/O's28I/O's
                                                                                                    InterfacesLIN, SCI, SPI
                                                                                                    Embedded Interface TypeLIN, SCI, SPI
                                                                                                    RAM Memory Size2KB
                                                                                                    ADC Channels6Channels
                                                                                                    ADC Resolution10Bit
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max1.8V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU SeriesS12VR
                                                                                                    MCU FamilyS12 Magni V
                                                                                                    QualificationAEC-Q100
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The S9S12VR48AF0VLF is a mixed signal 16-bit Microcontroller based on enhanced HCS12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 48kB internal flash, 2kB internal RAM, 0.512kB EEPROM, 6-channel 10-bit A/D converter, LIN physical interface, a 5V regulator system and 24 general-purpose I/O pins. This device also features peripherals like two serial communications interface (SCI) and one serial peripheral interface module (SPI).

                                                                                                    • High-speed HCS12 CPU 16-bit processing unit
                                                                                                    • Phase locked loop (IPLL) frequency multiplier with internal filter
                                                                                                    • 1MHz Internal RC oscillator
                                                                                                    • 4 to 16MHz Amplitude controlled pierce oscillator
                                                                                                    • Internal COP (watchdog) module
                                                                                                    • Timer module (TIM) supporting input/output channels
                                                                                                    • Pulse width modulation (PWM) module with up to eight x 8-bit channels
                                                                                                    • On-chip LIN physical layer transceiver fully compliant with the LIN 2.1 standard
                                                                                                    • On-chip voltage regulator (VREG)
                                                                                                    • Autonomous periodic interrupt (API)
                                                                                                    • 2 Protected low-side outputs to drive inductive loads
                                                                                                    • 2 Protected high-side outputs
                                                                                                    • 4 High-voltage inputs with wake-up capability and readable internally on ADC
                                                                                                    • Two 10mA high-current outputs
                                                                                                    • 20mA high-current output for use as Hall sensor supply
                                                                                                    • Battery voltage sense with low battery warning, internally reverse battery protected
                                                                                                    • Chip temperature sensor

                                                                                                    Applications

                                                                                                    Automotive, Motor Drive & Control, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Base Number

                                                                                                    MC9S12VR

                                                                                                    Device Core

                                                                                                    -

                                                                                                    Data Bus Width

                                                                                                    16 bit

                                                                                                    Operating Frequency Max

                                                                                                    25MHz

                                                                                                    Program Memory Size

                                                                                                    48KB

                                                                                                    IC Case / Package

                                                                                                    LQFP

                                                                                                    No. of I/O's

                                                                                                    28I/O's

                                                                                                    Embedded Interface Type

                                                                                                    LIN, SCI, SPI

                                                                                                    ADC Channels

                                                                                                    6Channels

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Family

                                                                                                    S12 Magni V

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Product Range

                                                                                                    S12 Magni V Family S12VR Series Microcontrollers

                                                                                                    Data Bus Width

                                                                                                    16bit

                                                                                                    No. of Bits

                                                                                                    16bit

                                                                                                    CPU Speed

                                                                                                    25MHz

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    MCU Case Style

                                                                                                    LQFP

                                                                                                    Interfaces

                                                                                                    LIN, SCI, SPI

                                                                                                    RAM Memory Size

                                                                                                    2KB

                                                                                                    ADC Resolution

                                                                                                    10Bit

                                                                                                    Supply Voltage Max

                                                                                                    1.8V

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MCU Series

                                                                                                    S12VR

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.