16-bit Microcontrollers:
94 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.390 | Min: 1 / Mult: 1 | - | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 30Pins | SSOP | 23I/O's | SSOP | CAN, CSI, I2C, LIN, SPI, UART | CAN, CSI, I2C, LIN, SPI, UART | 8KB | - | 15Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/F1x | 105°C | Surface Mount | AEC-Q100 | - | |||||
28AH4211 RoHS | Each | 1+ $15.070 5+ $14.520 10+ $13.990 25+ $13.510 50+ $13.090 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 120KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 4KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 105°C | Surface Mount | - | - | ||||
29AH6694 RoHS | Each | 1+ $12.730 10+ $12.150 25+ $11.770 50+ $11.160 100+ $10.760 | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 48KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 4KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 105°C | Surface Mount | - | - | ||||
28AH4206 RoHS | Each | 1+ $13.330 10+ $12.730 25+ $12.330 50+ $11.690 100+ $11.260 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 92KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 8KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 105°C | Surface Mount | - | - | ||||
Each | 1+ $10.530 | Min: 1 / Mult: 1 | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | 15I/O's | LQFP | LIN, SCI, SPI | LIN, SCI, SPI | 4KB | - | 10Channels | 12Bit | 3.5V | 40V | -40°C | S12 Magni V | S12ZVM | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $9.730 10+ $8.070 25+ $7.660 50+ $7.430 100+ $7.200 More Pricing... | Min: 1 / Mult: 1 | - | S12 Magni V Family S12VR Series Microcontrollers | S12 | - | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LQFP | LIN, SCI | LIN, SCI | 6KB | - | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | S12 Magni V | S12VR | 105°C | Surface Mount | - | - | |||||
64AH8960 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.140 10+ $6.400 25+ $6.070 50+ $5.800 100+ $5.530 More Pricing... | Min: 1 / Mult: 1 | - | S12 Magni V Family S12ZVL Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 32Pins | LQFP | 19I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | LIN Controller | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVL | 105°C | Surface Mount | - | - | ||||
26AM1727 RoHS | Each | 1+ $5.100 10+ $4.160 25+ $3.930 50+ $3.800 100+ $3.670 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | - | 16 bit | - | 32MHz | - | 256KB | 100Pins | LFQFP | 92I/O's | - | CSI, I2C, SPI, UART | - | 20KB | - | 20Channels | 8Bit, 10Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | - | - | ||||
26AM1730 RoHS | Each | 1+ $2.370 10+ $2.010 100+ $1.620 500+ $1.490 1000+ $1.340 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | - | 16 bit | - | 32MHz | - | 16KB | 20Pins | LSSOP | 16I/O's | - | CSI, I2C, SPI, UART | - | 2KB | - | 6Channels | 8Bit, 10Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | - | - | ||||
Each | 1+ $3.180 10+ $2.730 25+ $2.610 50+ $2.530 100+ $2.500 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 32MHz | - | 128KB | 64Pins | LFQFP | 58I/O's | - | I2C, SPI, UART | - | 16KB | - | 12Channels | 10Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | - | - | |||||
Each | 1+ $1.470 10+ $1.080 100+ $0.844 980+ $0.801 1470+ $0.773 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 24MHz | - | 16KB | 10Pins | LSSOP | 7I/O's | - | I2C, CSI, UART | - | 1.5KB | - | 3Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.420 10+ $2.570 25+ $2.360 50+ $2.240 100+ $2.120 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 32MHz | - | 64KB | 38Pins | SSOP | 34I/O's | - | CSI, I2C, LIN, UART | - | 4KB | - | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/I1x | 105°C | Surface Mount | - | - | |||||
Each | 1+ $1.570 10+ $1.150 100+ $1.040 630+ $0.876 1050+ $0.830 | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 32MHz | - | 16KB | 30Pins | LSSOP | 26I/O's | - | I2C, SPI, UART | - | 2KB | - | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | - | - | |||||
Each | 1+ $1.580 10+ $1.180 100+ $1.040 630+ $0.969 1050+ $0.964 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 32MHz | - | 32KB | 30Pins | LSSOP | 26I/O's | - | I2C, SPI, UART | - | 2KB | - | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | - | - | |||||
Each | 1+ $2.700 10+ $2.140 100+ $1.870 500+ $1.720 1000+ $1.680 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 32MHz | - | 32KB | 48Pins | LFQFP | 44I/O's | - | I2C, SPI, UART | - | 2KB | - | 10Channels | 10Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | - | - | |||||
Each | 1+ $4.450 10+ $3.590 25+ $3.350 50+ $3.200 100+ $3.010 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 32MHz | - | 128KB | 80Pins | LQFP | 68I/O's | - | CAN, CSI, I2C, LIN, SPI, UART | - | 8KB | - | 20Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/F1x | 105°C | Surface Mount | - | - | |||||
26AM1741 RoHS | Each | 1+ $2.610 10+ $2.060 100+ $1.770 500+ $1.660 | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | - | - | 16 bit | - | 32MHz | - | 32KB | 32Pins | LQFP | 28I/O's | - | CSI, I2C, SPI, UART | - | 4KB | - | 8Channels | 8Bit, 10Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | - | - | ||||
Each | 1+ $2.910 10+ $2.320 100+ $2.030 500+ $1.870 1000+ $1.830 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 32MHz | - | 32KB | 48Pins | LFQFP | 44I/O's | - | I2C, SPI, UART | - | 4KB | - | 10Channels | 10Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | - | - | |||||
26AM6571 RoHS | Each | 1+ $3.460 10+ $3.090 25+ $2.800 50+ $2.670 100+ $2.410 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers | RL78 | - | - | 16 bit | - | 24MHz | - | 64KB | 64Pins | LFQFP | 49I/O's | - | CSI, I2C, SPI, UART | - | 4KB | - | 9Channels | 8Bit, 10Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/L1x | 105°C | Surface Mount | - | - | ||||
Each | 1+ $3.230 10+ $2.560 25+ $2.390 50+ $2.290 100+ $2.250 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 32MHz | - | 64KB | 32Pins | HVQFN | 25I/O's | - | CAN, CSI, I2C, LIN, SPI, UART | - | 6KB | - | 10Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/F1x | 105°C | Surface Mount | - | - | |||||
Each | 1+ $2.470 10+ $1.840 100+ $1.440 630+ $1.350 1050+ $1.330 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 32MHz | - | 48KB | 30Pins | LSSOP | 26I/O's | - | I2C, SPI, UART | - | 3KB | - | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | - | - | |||||
Each | 1+ $2.250 10+ $1.670 100+ $1.520 720+ $1.240 1200+ $1.220 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 32MHz | - | 16KB | 20Pins | LSSOP | 16I/O's | - | I2C, SPI, UART | - | 2KB | - | 6Channels | 10Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | - | - | |||||
80AK3585 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.210 10+ $2.560 25+ $2.400 50+ $2.310 100+ $2.220 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers | RL78 | - | - | 16 bit | - | 32MHz | - | 32KB | 20Pins | LSSOP | 16I/O's | - | I2C, LIN, SPI, USART | - | 2KB | - | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/I1x | 105°C | Surface Mount | - | - | ||||
Each | 1+ $2.850 10+ $2.440 25+ $2.230 50+ $2.200 100+ $2.180 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 32MHz | - | 64KB | 20Pins | SSOP | 13I/O's | - | CAN, CSI, I2C, LIN, SPI, UART | - | 4KB | - | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/F1x | 105°C | Surface Mount | - | - | |||||
Each | 1+ $3.800 10+ $2.880 25+ $2.400 50+ $2.400 180+ $2.390 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 32MHz | - | 128KB | 80Pins | LQFP | 74I/O's | - | I2C, SPI, UART | - | 12KB | - | 17Channels | 10Bit | 2.4V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | - | - |