Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS912XEP100BMAGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78X5462
Product RangeS12X Family S12XE Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.310 |
| 5+ | $37.380 |
| 10+ | $35.230 |
| 25+ | $32.870 |
| 50+ | $30.720 |
| 100+ | $30.080 |
| 250+ | $29.220 |
Price for:Each
Minimum: 1
Multiple: 1
$39.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS912XEP100BMAGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78X5462
Product RangeS12X Family S12XE Series Microcontrollers
Technical Datasheet
Product RangeS12X Family S12XE Series Microcontrollers
Device CoreS12X
Data Bus Width16 bit
Operating Frequency Max50MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's119I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size64KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12XE
MCU FamilyS12X
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S12X Family S12XE Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
24Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12X
MSL
MSL 3 - 168 hours
Device Core
S12X
Operating Frequency Max
50MHz
No. of Pins
144Pins
No. of I/O's
119I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
S12XE
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for S912XEP100BMAG
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
