0
0 Items$0.00

16-bit Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
Qualification
95W8225

RoHS

Each
1+$51.600
5+$46.980
10+$42.360
25+$40.060
50+$38.790
More Pricing...
HCS12X Family S12XE Series Microcontrollers
HCS12X
16bit
16bit
16 bit
50MHz
50MHz
1MB
112Pins
LQFP
91I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
64KB
16Channels
12Bit
3.13V
5.5V
-40°C
S12XE
125°C
HCS12X
Surface Mount
AEC-Q100
15P2078

RoHS

Each
1+$47.410
5+$43.130
10+$38.840
25+$36.550
50+$35.600
More Pricing...
HCS12X Family S12XE Series Microcontrollers
HCS12X
16bit
16bit
16 bit
50MHz
50MHz
1MB
144Pins
LQFP
119I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
64KB
24Channels
12Bit
3.13V
5.5V
-40°C
S12XE
85°C
HCS12X
Surface Mount
AEC-Q100
95W3480

RoHS

Each
1+$48.210
5+$43.860
10+$39.500
25+$37.320
50+$36.130
More Pricing...
HCS12X Family S12XE Series Microcontrollers
HCS12X
16bit
16bit
16 bit
50MHz
50MHz
1MB
144Pins
LQFP
119I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
64KB
24Channels
12Bit
3.13V
5.5V
-40°C
S12XE
125°C
HCS12X
Surface Mount
AEC-Q100
78X5462

RoHS

Each
1+$39.310
5+$37.380
10+$35.230
25+$32.870
50+$30.720
More Pricing...
S12X Family S12XE Series Microcontrollers
S12X
-
-
16 bit
50MHz
-
1MB
144Pins
LQFP
119I/O's
-
CAN, I2C, SCI, SPI
-
64KB
24Channels
12Bit
3.13V
5.5V
-40°C
S12XE
125°C
S12X
Surface Mount
AEC-Q100
95W8224

RoHS

Each
1+$45.450
5+$41.650
10+$37.840
25+$35.940
50+$34.900
More Pricing...
HCS12X Family S12XE Series Microcontrollers
HCS12X
16bit
16bit
16 bit
50MHz
50MHz
1MB
112Pins
LQFP
91I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
64KB
16Channels
12Bit
3.13V
5.5V
-40°C
S12XE
85°C
HCS12X
Surface Mount
AEC-Q100
67X4751

RoHS

Each
300+$33.280
600+$32.610
900+$31.950
1500+$31.280
3000+$30.620
More Pricing...
S12X Family S12XE Series Microcontrollers
HCS12X
16bit
16bit
16 bit
50MHz
50MHz
1MB
144Pins
LQFP
119I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
64KB
24Channels
12Bit
3.13V
5.5V
-40°C
S12XE
125°C
HCS12x
Surface Mount
AEC-Q100
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON