Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNXH3670UK/A1ZCopy
Newark Part No.
Full Reel98AC6202
Re-Reel99AC9421
Cut Tape99AC9421
Your Part Number
1,241 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.730 | $9.73 |
| Total Price | $9.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 10+ | $7.220 |
| 25+ | $6.460 |
| 50+ | $6.190 |
| 100+ | $5.910 |
| 250+ | $5.710 |
| 500+ | $5.370 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $3.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNXH3670UK/A1ZCopy
Newark Part No.
Full Reel98AC6202
Re-Reel99AC9421
Cut Tape99AC9421
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate2Mbps
Supply Voltage Min1.14V
RF / IF ModulationGFSK
Supply Voltage Max1.26V
Data Bus Width32bit
Frequency Min2.402GHz
Data Bus Width32 bit
Frequency Max2.48GHz
IC Case / PackageWLCSP
Program Memory Size128KB
Operating Frequency Max32MHz
No. of Pins34Pins
RAM Memory Size96KB
RF IC Case StyleWLCSP
Frequency Response RF Min2.402GHz
CPU Speed32MHz
Frequency Response RF Max2.48GHz
No. of I/O's12I/O's
MCU Case StyleWLCSP
Operating Temperature Min-20°C
InterfacesI2S, SPI, UART
Output Power (dBm)4dBm
Operating Temperature Max85°C
Embedded Interface TypeI2S, SPI, UART
Sensitivity dBm-94dBm
Product Range-
MCU ApplicationsBluetooth Low Energy Transceiver
RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
ADC Channels-
ADC Resolution-
MCU SeriesNXH3670
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.14V
Supply Voltage Max
1.26V
Frequency Min
2.402GHz
Frequency Max
2.48GHz
Program Memory Size
128KB
No. of Pins
34Pins
RF IC Case Style
WLCSP
CPU Speed
32MHz
No. of I/O's
12I/O's
Operating Temperature Min
-20°C
Output Power (dBm)
4dBm
Embedded Interface Type
I2S, SPI, UART
Product Range
-
RF Transceiver Applications
2.4GHz Bluetooth Low Energy Systems
ADC Resolution
-
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Data Rate
2Mbps
RF / IF Modulation
GFSK
Data Bus Width
32bit
Data Bus Width
32 bit
IC Case / Package
WLCSP
Operating Frequency Max
32MHz
RAM Memory Size
96KB
Frequency Response RF Min
2.402GHz
Frequency Response RF Max
2.48GHz
MCU Case Style
WLCSP
Interfaces
I2S, SPI, UART
Operating Temperature Max
85°C
Sensitivity dBm
-94dBm
MCU Applications
Bluetooth Low Energy Transceiver
ADC Channels
-
MCU Series
NXH3670
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NXH3670UK/A1Z
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
