Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC565MVR56Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.40K7690
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 200+ | $154.180 |
| 600+ | $151.100 |
| 1000+ | $148.010 |
Price for:Each
Minimum: 200
Multiple: 200
$30,836.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC565MVR56Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.40K7690
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max56MHz
CPU Speed56MHz
Program Memory Size1MB
No. of Pins388Pins
IC Case / PackageBGA
MCU Case StyleBGA
No. of I/O's56I/O's
InterfacesQSPI, UART
Embedded Interface TypeQSPI, UART
RAM Memory Size36KB
ADC Channels40Channels
ADC Resolution10Bit
MCU FamilyMPC5
Supply Voltage Min2.5V
MCU SeriesMPC56xx
Supply Voltage Max2.7V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
56MHz
No. of Pins
388Pins
MCU Case Style
BGA
Interfaces
QSPI, UART
RAM Memory Size
36KB
ADC Resolution
10Bit
Supply Voltage Min
2.5V
Supply Voltage Max
2.7V
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
Power Architecture
Data Bus Width
32 bit
Operating Frequency Max
56MHz
Program Memory Size
1MB
IC Case / Package
BGA
No. of I/O's
56I/O's
Embedded Interface Type
QSPI, UART
ADC Channels
40Channels
MCU Family
MPC5
MCU Series
MPC56xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MPC565MVR56
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
