0
0 Items$0.00

32-bit Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
75C3683
Each
1+$155.200
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
56MHz
56MHz
1MB
388Pins
BGA
56I/O's
BGA
-
-
36KB
80Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
40K7690

RoHS

Each
100+$140.790
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
56MHz
56MHz
1MB
388Pins
BGA
56I/O's
BGA
QSPI, UART
QSPI, UART
36KB
40Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
75C3680
Each
100+$140.790
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
56MHz
56MHz
1MB
388Pins
BGA
56I/O's
BGA
QSPI, UART
QSPI, UART
36KB
40Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC56xx
85°C
Surface Mount
AEC-Q100
75C3678
Each
100+$122.440
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
40MHz
40MHz
1MB
388Pins
BGA
56I/O's
BGA
QSPI, UART
QSPI, UART
36KB
40Channels
10Bit
4.75V
2.6V
MPC5
-40°C
MPC56xx
85°C
Surface Mount
-
40K7689

RoHS

Each
100+$128.550
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
56MHz
56MHz
1MB
388Pins
BGA
56I/O's
BGA
QSPI, UART
QSPI, UART
36KB
80Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC55xx
85°C
Surface Mount
AEC-Q100
40K7680

RoHS

Each
100+$85.690
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
40MHz
40MHz
512KB
388Pins
BGA
56I/O's
BGA
CAN, SPI, UART
CAN, SPI, UART
32KB
32Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC56xx
85°C
Surface Mount
AEC-Q100
40K7681

RoHS

Each
100+$94.260
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
56MHz
56MHz
512KB
388Pins
BGA
56I/O's
BGA
QSPI, SCI, UART
QSPI, SCI, UART
32KB
32Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
75C3679
Each
100+$128.550
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
56MHz
56MHz
1MB
388Pins
BGA
56I/O's
BGA
QSPI, UART
QSPI, UART
36KB
80Channels
10Bit
2.5V
2.7V
MPC5
-40°C
MPC55xx
85°C
Surface Mount
AEC-Q100
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON