Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKL05Z32VLF4RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AC1954RL
Cut Tape85AC1954
Product RangeKinetis L Family KL0x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.080 | $8.08 |
| Total Price | $8.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 50+ | $5.880 |
| 100+ | $5.310 |
| 250+ | $5.100 |
| 500+ | $4.690 |
| 1000+ | $4.390 |
| 2500+ | $3.900 |
| 5000+ | $3.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKL05Z32VLF4RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AC1954RL
Cut Tape85AC1954
Product RangeKinetis L Family KL0x Series Microcontrollers
Technical Datasheet
Product RangeKinetis L Family KL0x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's41I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis
MCU SeriesL Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis L Family KL0x Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Program Memory Size
32KB
IC Case / Package
LQFP
No. of I/O's
41I/O's
RAM Memory Size
4KB
ADC Channels
14Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
L Series
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
No. of Bits
32bit
Operating Frequency Max
48MHz
No. of Pins
48Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MKL05Z32VLF4R
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
