
| Quantity | Price |
|---|---|
| 2450+ | $1.020 |
| 4900+ | $1.000 |
| 7350+ | $0.980 |
| 12250+ | $0.960 |
| 24500+ | $0.940 |
| 61250+ | $0.920 |
| 122500+ | $0.900 |
| 245000+ | $0.880 |
Product Information
Product Overview
The MKL03Z8VFK4 is a 32-bit Kinetis KL0x entry-level Ultra-low-power Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 8kB internal flash, 8kB boot ROM, 2kB internal RAM, one 12-bit SAR A/D converter, one 6-bit D/A converter, general purpose PWM and 22 general-purpose I/O pins. This device also features communication interfaces like one UART modules, one SPI module and one I2C module.
- 48MHz ARM Cortex-M0+ core
- Nine low-power modes to provide power optimization based on application requirements
- COP software watchdog
- Low-leakage wakeup unit
- SWD debug interface and micro trace buffer
- Bit manipulation engine
- 48MHz High accuracy internal reference clock
- 8/2MHz Low power internal reference clock
- 32kHz to 40kHz Crystal oscillator
- 1kHz LPO clock
- High-speed analog comparator containing a 6-bit DAC and programmable reference input
- 1.2V Voltage reference (Vref)
- Two 2-channel Timer/PWM modules
- Low-power timer
- Real-time clock
- 80-bit Unique identification number per chip
Applications
Industrial
Technical Specifications
Kinetis L Family KL0x Series Microcontrollers
32bit
32 bit
48MHz
24Pins
22I/O's
I2C, SPI, UART
I2C, SPI, UART
12Bit
Kinetis L
3.6V
105°C
-
No SVHC (27-Jun-2024)
ARM Cortex-M0+
32bit
48MHz
8KB
QFN
QFN
2KB
5Channels
1.71V
KL0x
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
