
| Quantity | Price |
|---|---|
| 450+ | $18.010 |
| 900+ | $17.650 |
| 1350+ | $17.290 |
| 2250+ | $16.930 |
| 4500+ | $16.570 |
| 11250+ | $16.210 |
| 22500+ | $15.850 |
Product Information
Product Overview
MK61FN1M0VMJ12 is a 32-bit Kinetis K61 Microcontroller based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 120MHz. The device incorporates 1024kB internal flash, 128kB internal RAM, four 16-bit SAR A/D converter, two 12-bit D/A converter and general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and two I2S modules.
- ARM cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- FlexBus external bus interface
- DDR controller interface
- NAND Flash controller interface
- 3 to 32MHz and 32KHz crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit
- 32-channel DMA controller, supporting up to 128 request sources
- External watchdog monitor and software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- Tamper detect and secure storage
- Hardware random-number generator
- Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
- 128-bit Unique identification (ID) number per chip
- Low-power hardware touch sensor interface (TSI)
Technical Specifications
Kinetis K Family K6x Series Microcontrollers
32bit
32 bit
120MHz
256Pins
MAPBGA
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
16Bit
Kinetis K
3.6V
105°C
-
No SVHC (27-Jun-2024)
ARM Cortex-M4
32bit
120MHz
1MB
MAPBGA
128I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
49Channels
1.71V
K6x
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for MK61FN1M0VMJ12
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
