0
0 Items$0.00

ARM Microcontrollers :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
89T6239

RoHS

Date/Lot Code

Each
1+$16.850
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
CAN, ENET, I2C, I2S, SPI, UART, USB
49Channels
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
17X9116

RoHS

Each
1+$18.950
10+$15.070
25+$14.420
50+$13.760
180+$13.100
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
282KB
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
22Channels
-
10Bit, 12Bit
2.2V
3.6V
-40°C
125°C
LPC
Surface Mount
LPC4300
05W8073

RoHS

Each
25+$16.020
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
512KB
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
81Channels
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
89T6238

RoHS

Each
250+$15.670
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
CAN, ENET, I2C, I2S, SPI, UART, USB
49Channels
-
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
45W8452

RoHS

Each
50+$18.240
100+$17.270
250+$15.020
500+$14.590
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, SPI, UART, USB
136KB
CAN, ENET, I2C, SPI, UART, USB
8Channels
-
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
06W0882

RoHS

Each
1+$23.060
5+$21.080
10+$19.100
25+$17.550
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
-
32bit
32 bit
150MHz
150MHz
1MB
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, I2C, I2S, SPI, UART
128KB
CAN, I2C, I2S, SPI, UART
81Channels
Graphics LCD Controller
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K7x
24T8438

RoHS

Each
50+$15.000
180+$14.100
270+$13.960
540+$13.810
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
CAN, I2C, I2S, SPI, UART, USB
16Channels
-
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
41T4107

RoHS

Each
50+$11.770
180+$11.580
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
264KB
CAN, ENET, I2C, I2S, SPI, UART, USB
16Channels
-
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
24T8433

RoHS

Each
1+$10.050
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
200KB
CAN, ENET, I2C, I2S, SPI, UART, USB
16Channels
-
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
41Y4055

RoHS

Each
50+$13.680
180+$13.420
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
8Channels
-
10Bit
2.6V
3.4V
-40°C
105°C
LPC
Surface Mount
LPC4300
24T8436

RoHS

Each
50+$10.730
180+$10.320
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
200KB
CAN, ENET, I2C, I2S, SPI, UART, USB
16Channels
-
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
97W2328

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$10.960
200+$10.410
400+$10.100
800+$9.780
1200+$9.310
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
BGA
BGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
8Channels
-
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
97W2327

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$9.960
200+$9.460
400+$9.180
800+$8.890
1200+$8.470
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
BGA
BGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
8Channels
-
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
68T5111

RoHS

Each
100+$34.150
AT91 Family AT91RM9200 Series Microcontrollers
ARM9
32bit
32bit
32 bit
180MHz
180MHz
128KB
256Pins
LFBGA
LFBGA
122I/O's
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
48KB
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
-
-
-
1.65V
1.95V
-40°C
85°C
AT91
Surface Mount
AT91RM9200
41Y4053

RoHS

Each
1+$14.550
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
136KB
CAN, Ethernet, I2C, SPI, UART, USART, USB
8Channels
-
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
47W0519

RoHS

Each
1+$18.420
10+$14.630
25+$13.990
50+$13.350
180+$12.710
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
CAN, I2C, I2S, SPI, UART, USB
16Channels
-
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
47W0518

RoHS

Each
1+$16.920
10+$13.410
25+$12.810
50+$12.230
180+$11.630
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
512KB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
CAN, I2C, I2S, SPI, UART, USB
16Channels
-
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
47W0523

RoHS

Each
1+$22.660
5+$18.980
10+$15.310
25+$15.210
50+$15.120
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
-
32bit
32 bit
-
204MHz
512KB
256Pins
LBGA
-
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
-
8Channels
-
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
47W0521

RoHS

Each
1+$19.290
10+$18.050
25+$17.520
50+$15.820
180+$14.890
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
-
32bit
32 bit
-
204MHz
512KB
256Pins
LBGA
-
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
-
8Channels
-
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
41Y4052

RoHS

Each
50+$10.040
180+$10.010
270+$9.970
540+$9.940
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
200KB
CAN, Ethernet, I2C, SPI, UART, USART, USB
8Channels
-
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
32AK0383

RoHS

Each
1+$24.480
5+$22.050
10+$19.620
25+$18.800
50+$17.980
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
-
32bit
32 bit
-
204MHz
1MB
256Pins
LBGA
-
164I/O's
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
136KB
-
8Channels
-
10Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
1-21 of 21 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON