Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK30DX256VLK7
Newark Part No.05W8041
Product RangeKinetis K Family K3x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
Price for:Each
Minimum: 480
Multiple: 480
$4,012.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK30DX256VLK7
Newark Part No.05W8041
Product RangeKinetis K Family K3x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K3x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
MCU Core Size32bit
Data Bus Width32bit
Operating Frequency Max72MHz
Program Memory Size256KB
No. of Pins80Pins
CPU Speed72MHz
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's56I/O's
InterfacesCAN, I2C, I2S, SPI, UART
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
RAM Memory Size64KB
MCU ApplicationsSegment LCD Controller
ADC Channels33Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
MCU FamilyKinetis K
Operating Temperature Min-40°C
MCU SeriesK3x
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K3x Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Program Memory Size
256KB
CPU Speed
72MHz
MCU Case Style
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART
RAM Memory Size
64KB
ADC Channels
33Channels
Supply Voltage Min
1.71V
MCU Family
Kinetis K
MCU Series
K3x
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
MCU Core Size
32bit
Operating Frequency Max
72MHz
No. of Pins
80Pins
IC Case / Package
LQFP
No. of I/O's
56I/O's
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
MCU Applications
Segment LCD Controller
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
