Kinetis K Family K3x Series Microcontrollers 32-bit Microcontrollers:
8 Products FoundFind a huge range of Kinetis K Family K3x Series Microcontrollers 32-bit Microcontrollers at Newark Electronics. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.840 | Min: 800 / Mult: 800 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | |||||
Each | 1+ $7.150 | Min: 800 / Mult: 800 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 32KB | Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | |||||
Each | 1+ $12.620 | Min: 500 / Mult: 500 | Kinetis K Family K3x Series Microcontrollers | - | 32bit | 32 bit | - | 100MHz | - | 512KB | 144Pins | LQFP | 102I/O's | - | CAN, I2C, I2S, SPI, UART | - | 128KB | - | - | - | 1.71V | 3.6V | - | -40°C | - | 105°C | - | |||||
Each | 1+ $8.940 | Min: 1740 / Mult: 1740 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 121Pins | MAPBGA | 72I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | Segment LCD Controller | 42Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | |||||
Each | 1+ $7.910 | Min: 1740 / Mult: 1740 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 121Pins | MAPBGA | 72I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 32KB | Segment LCD Controller | 32Channels | 16Bit | 1.71V | 3.6V | Kinetis | -40°C | K Series | 105°C | Surface Mount | |||||
Each | 1+ $11.540 | Min: 480 / Mult: 480 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 512KB | 80Pins | LQFP | 56I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Segment LCD Controller | 33Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | |||||
Each | 1+ $8.360 | Min: 480 / Mult: 480 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 80Pins | LQFP | 56I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | Segment LCD Controller | 33Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | |||||
Each | 1+ $8.470 | Min: 450 / Mult: 450 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | 70I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | Segment LCD Controller | 42Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | |||||