Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCXN236VKLTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AM4047
Product RangeMCXN Family MCXN23x Series Microcontrollers
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.090 |
| 10+ | $12.050 |
| 25+ | $11.140 |
| 50+ | $10.600 |
| 100+ | $10.060 |
| 250+ | $8.790 |
| 500+ | $8.610 |
Price for:Each
Minimum: 1
Multiple: 1
$13.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCXN236VKLTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AM4047
Product RangeMCXN Family MCXN23x Series Microcontrollers
Product RangeMCXN Family MCXN23x Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageHLQFP
No. of I/O's74I/O's
InterfacesFlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
RAM Memory Size352KB
ADC Channels41Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMCXN
MCU SeriesMCXN23x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCXN Family MCXN23x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
HLQFP
Interfaces
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
ADC Channels
41Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCXN23x
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
Operating Frequency Max
150MHz
No. of Pins
100Pins
No. of I/O's
74I/O's
RAM Memory Size
352KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
MCXN
Qualification
-
Alternatives for MCXN236VKLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
