0
0 Items$0.00

ARM Microcontrollers :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
73AM6405

RoHS

Date/Lot Code

Each
1+$13.480
10+$10.610
25+$10.040
50+$9.460
100+$9.100
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
100Pins
HLQFP
-
74I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
73AM6401

RoHS

Each
1+$10.090
10+$7.870
25+$7.490
50+$7.120
100+$6.740
More Pricing...
MCXN Family MCXN23x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
100Pins
HLQFP
-
74I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
-
352KB
41Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN23x
73AM6403

RoHS

Date/Lot Code

Each
1+$14.570
10+$12.750
25+$10.560
50+$9.470
100+$8.740
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
100Pins
HLQFP
-
74I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
51AM4051

RoHS

Each
1+$16.240
10+$15.370
25+$15.060
50+$13.940
100+$13.380
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
100Pins
HLQFP
-
74I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
51AM4047

RoHS

Each
1+$13.090
10+$12.050
25+$11.140
50+$10.600
100+$10.060
More Pricing...
MCXN Family MCXN23x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
100Pins
HLQFP
-
74I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
-
352KB
41Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN23x
03AM8066

RoHS

Each
1+$11.930
10+$9.820
25+$9.460
50+$9.110
100+$8.750
More Pricing...
MCX N Series
ARM Cortex-M33F
-
-
32 bit
150MHz
-
512KB
100Pins
HLQFP
-
74I/O's
CANFD, I2C, I3C, SPI, UART, USB
-
192KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
86AK5527

RoHS

Each
1+$16.300
10+$13.530
25+$12.980
50+$12.430
100+$12.080
More Pricing...
MCX N54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
50MHz
-
1MB
100Pins
HLQFP
-
74I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
-
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN5xx
Surface Mount
MCXNx4x
31W9088

RoHS

Each
1740+$8.630
3480+$8.460
5220+$8.280
8700+$8.110
17400+$7.940
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
121Pins
MAPBGA
MAPBGA
74I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
31W9089

RoHS

Each
1740+$6.550
3480+$6.420
5220+$6.290
8700+$6.160
17400+$6.030
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
64KB
121Pins
MAPBGA
MAPBGA
74I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
16KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
31W9086

RoHS

Each
1740+$7.300
3480+$7.150
5220+$7.010
8700+$6.860
17400+$6.720
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
121Pins
MAPBGA
MAPBGA
74I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
32KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
42AC0664

RoHS

Each
1+$12.430
10+$10.870
100+$9.010
SAM 32 Family SAM 4C Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
74I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
152KB
8Channels
10Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4C
29AH3422

RoHS

Each
1+$11.380
10+$10.830
100+$10.270
SAM 32 Family SAM 4C Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
100Pins
LQFP
LQFP
74I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
304KB
8Channels
10Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4C
29AH3423

RoHS

Each
1+$11.930
10+$10.440
100+$8.650
SAM 32 Family SAM 4C Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
LQFP
LQFP
74I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
152KB
8Channels
10Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4C
29AH1188

RoHS

Each
1+$23.610
10+$20.120
25+$19.300
50+$18.900
100+$18.490
More Pricing...
Kinetis V Family KV5x Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
240MHz
240MHz
1MB
100Pins
LQFP
LQFP
74I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
256KB
5Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV5x
11AN9925

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$14.390
10+$11.410
25+$10.820
50+$10.220
100+$9.850
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
100Pins
TFBGA
-
74I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
51AM4049

RoHS

Each
1+$15.490
10+$14.660
25+$14.360
50+$13.290
100+$12.760
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
100Pins
HLQFP
-
74I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
11AN9926

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$15.890
10+$13.070
25+$12.510
50+$11.940
100+$11.590
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
100Pins
TFBGA
-
74I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-17 of 17 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON