0
0 Items$0.00

ARM Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
73AM6401

RoHS

Each
1+$8.740
10+$7.870
25+$7.160
50+$6.670
100+$6.220
More Pricing...
MCXN Family MCXN23x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
-
150MHz
1MB
100Pins
HLQFP
-
74I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
352KB
-
41Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN23x
24W6463

RoHS

Date/Lot Code

Each
1+$15.750
10+$12.440
25+$11.010
50+$10.820
120+$10.620
More Pricing...
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
104I/O's
CAN, I2C, I2S, SPI, UART
64KB
CAN, I2C, I2S, SPI, UART
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
47W6705

RoHS

Each
1+$13.210
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
144Pins
MAPBGA
MAPBGA
94I/O's
I2C, I2S, SPI, UART, USB
128KB
I2C, I2S, SPI, UART, USB
41Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
89T6217

RoHS

Each
1+$13.510
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
94I/O's
I2C, SCI, SPI, USB
64KB
I2C, SCI, SPI, USB
41Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
05W7986

RoHS

Each
250+$6.760
900+$6.510
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
100Pins
LQFP
LQFP
70I/O's
I2C, SPI, UART
32KB
I2C, SPI, UART
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
47W6703

RoHS

Each
500+$10.920
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
MAPBGA
MAPBGA
94I/O's
I2C, I2S, SPI, UART, USB
64KB
I2C, I2S, SPI, UART, USB
41Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
89T6151

RoHS

Each
250+$7.450
900+$7.250
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
70I/O's
CAN, I2C, I2S, SPI, UART
64KB
CAN, I2C, I2S, SPI, UART
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
47W6711

RoHS

Each
1+$13.630
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
MAPBGA
MAPBGA
94I/O's
I2C, I2S, SPI, UART, USB
64KB
I2C, I2S, SPI, UART, USB
41Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
67X4376

RoHS

Each
500+$6.870
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
256KB
121Pins
XFBGA
XFBGA
83I/O's
I2C, I2S, SPI, UART, USB
256KB
I2C, I2S, SPI, UART, USB
41Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
11AN9891

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$9.630
10+$8.670
25+$7.890
50+$7.340
100+$6.860
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
-
170MHz
512KB
80Pins
LQFP
-
66I/O's
FDCAN, I2C, I2S, LPUART, SAI, SPI, UART, UCPD, USART, USB
128KB
-
41Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32G4
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON