Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5307CAI66BCopy
Newark Part No.11J9312
Product RangeColdfire V3 Family MCF530x Series Microprocessors
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5307CAI66BCopy
Newark Part No.11J9312
Product RangeColdfire V3 Family MCF530x Series Microprocessors
Technical Datasheet
Product RangeColdfire V3 Family MCF530x Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size8KB
IC Case / PackageFQFP
No. of Pins208Pins
MPU Case StyleFQFP
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max66MHz
InterfacesI2C, UART
No. of I/O's16I/O's
CPU Speed66MHz
Data Bus Width32bit
Embedded Interface TypeI2C, UART
Data Bus Width32 bit
IC MountingSurface Mount
MPU SeriesMCF530x
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU FamilyColdFire V3
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
Coldfire V3 Family MCF530x Series Microprocessors
MPU Core Size
32bit
IC Case / Package
FQFP
MPU Case Style
FQFP
Supply Voltage Max
3.6V
Interfaces
I2C, UART
CPU Speed
66MHz
Embedded Interface Type
I2C, UART
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
No. of CPU Cores
1Cores
Program Memory Size
8KB
No. of Pins
208Pins
Supply Voltage Min
3V
Operating Frequency Max
66MHz
No. of I/O's
16I/O's
Data Bus Width
32bit
Data Bus Width
32 bit
MPU Series
MCF530x
Operating Temperature Max
85°C
MPU Family
ColdFire V3
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
