Microprocessors :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
MPU Family
=ColdFire...
1
(1)
(1)
(1)
(30)
(6)
(18)
(1)
(12)
No. of CPU Cores
(6)
MPU Core Size
(6)
Supply Voltage Max
(6)
Operating Frequency Max
(6)
CPU Speed
(6)
Data Bus Width
(6)
IC Mounting
(6)
Operating Temperature Min
(6)
Operating Temperature Max
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | No. of CPU Cores | MPU Core Size | Program Memory Size | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+$31.740 900+$31.110 1350+$30.470 2250+$29.840 4500+$29.200 More Pricing... | Coldfire V3 Family MCF532x Series Microprocessors | 1Cores | 32bit | 16KB | MAPBGA | MAPBGA | 256Pins | 1.4V | 1.6V | 240MHz | CAN, I2C, SPI, USB, UART | 240MHz | 10I/O's | 32bit | 32 bit | CAN, I2C, SPI, USB, UART | Surface Mount | -40°C | 85°C | MCF532x | ColdFire V3 | ||||||
Each | 630+$28.280 1260+$27.710 1890+$27.150 3150+$26.580 6300+$26.020 More Pricing... | Coldfire V3 Family MCF532x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 256Pins | 1.4V | 1.6V | 240MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 240MHz | 62I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 85°C | MCF532x | ColdFire V3 | ||||||
Each | 630+$34.650 1260+$33.960 1890+$33.260 3150+$32.570 6300+$31.880 More Pricing... | MCF537X Series | 1Cores | 32bit | 16KB | BGA | BGA | 196Pins | 1.4V | 1.6V | 240MHz | CAN, I2C, SPI, UART, USB | 240MHz | 62I/O's | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | MCF537x | ColdFire V3 | ||||||
Each | 450+$32.400 900+$31.750 1350+$31.100 2250+$30.460 4500+$29.810 More Pricing... | Coldfire V3 Family MCF532x Series Microprocessors | 1Cores | 32bit | 16KB | MAPBGA | MAPBGA | 256Pins | 3V | 1.6V | 240MHz | CAN, I2C, MAC, Ethernet, QSPI, UART | 240MHz | 10I/O's | 32bit | 32 bit | CAN, I2C, MAC, Ethernet, QSPI, UART | Surface Mount | -40°C | 85°C | MCF532x | ColdFire V3 | ||||||
Each | 630+$30.950 1260+$30.330 1890+$29.710 3150+$29.090 6300+$28.470 More Pricing... | ColdFire V3 MCF537X Series | 1Cores | 32bit | 16KB | MAPBGA | MAPBGA | 196Pins | 3V | 1.6V | 240MHz | I2C, SPI, UART, USB | 240MHz | 62I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | MCF537x | ColdFire V3 | ||||||
Each | 450+$39.490 900+$38.700 1350+$37.910 2250+$37.120 4500+$36.330 More Pricing... | 4469712 Series | 1Cores | 32bit | 16KB | BGA | BGA | 256Pins | 1.4V | 1.6V | 240MHz | CAN, I2C, SPI, USB, UART | 240MHz | 10I/O's | 32bit | 32 bit | CAN, I2C, SPI, USB, UART | Surface Mount | -40°C | 85°C | MCF532x | ColdFire V3 | ||||||