Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5271CVM150
Newark Part No.40K7263
Product RangeColdFire V2 MCF527X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $34.870 |
Price for:Each
Minimum: 630
Multiple: 630
$21,968.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5271CVM150
Newark Part No.40K7263
Product RangeColdFire V2 MCF527X Series
Technical Datasheet
Product RangeColdFire V2 MCF527X Series
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size8KB
IC Case / PackageBGA
No. of Pins196Pins
MPU Case StyleBGA
Supply Voltage Min3V
Supply Voltage Max1.6V
Operating Frequency Max150MHz
InterfacesI2C, SPI, UART
No. of I/O's-
CPU Speed150MHz
Embedded Interface TypeI2C, SPI, UART
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF527x
MPU FamilyColdFire V2
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ColdFire V2 MCF527X Series
MPU Core Size
32bit
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
1.6V
Interfaces
I2C, SPI, UART
CPU Speed
150MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF527x
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
8KB
No. of Pins
196Pins
Supply Voltage Min
3V
Operating Frequency Max
150MHz
No. of I/O's
-
Embedded Interface Type
I2C, SPI, UART
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MCF5271CVM150
1 Product Found
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
