
| Quantity | Price |
|---|---|
| 450+ | $65.720 |
| 900+ | $64.410 |
| 1350+ | $63.090 |
| 2250+ | $61.780 |
| 4500+ | $60.460 |
| 11250+ | $59.150 |
Product Information
Product Overview
The ColdFire V2 MCF523X series ColdFire V2 Integrated Microprocessor combines the popular ColdFire V2 core with a 16-channel enhanced time processing unit (eTPU), a 10/100Mbps Ethernet MAC and other communications peripherals along with hardware-accelerated encryption. The mix of functionality in the MCF523x family addresses increased application complexity requiring more system throughput as well as networked applications that require a high level of security. Providing up to 144 (Dhrystone 2.1) MIPS at 150MHz, this controller enables networked and stand-alone complex real-time control applications such as industrial control, manufacturing equipment and robotics. The family of MCF523x device gives current users of the MC68332 a natural migration path to higher performance and networking support while enabling a new generation of products with increased functionality at a similar price point as earlier versions.
- 32-bit Non-multiplexed bus with up to eight chip selects
- 64kB Internal SRAM
- 8kB Configurable I/D-Cache
- 16-channel eTPU with 6kB of SRAM
- Two-bank SDRAM controller
- Two CAN 2.0 B (CAN 2 muxed with UART 3)
- 10/100Mbps Fast Ethernet controller
- Three universal asynchronous receiver/transmitters (UARTs)
- Queued serial peripheral interface (QSPI)
- I²C bus interface
- Four-channel 32-bit timers with direct memory access (DMA)
- Four-channel DMA controller
- System Integration (pulse-lock loop, software watchdog)
- Hardware accelerated encryption
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Coldfire V2 Family MCF523x Series Microprocessors
1Cores
BGA
256Pins
3.3V
I2C, CAN, UART
150MHz
I2C, CAN, UART
Surface Mount
85°C
MCF523x
MSL 3 - 168 hours
32bit
8KB
BGA
3V
150MHz
-
32bit
32 bit
-40°C
-
ColdFire V2
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MCF5235CVM150
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
