Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF52232CAF50Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54M7137
Product RangeColdfire V2 Family MCF5223x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 450+ | $19.270 |
Price for:Each
Minimum: 450
Multiple: 450
$8,671.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF52232CAF50Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54M7137
Product RangeColdfire V2 Family MCF5223x Series Microcontrollers
Technical Datasheet
Product RangeColdfire V2 Family MCF5223x Series Microcontrollers
Device CoreColdFire v2
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max50MHz
CPU Speed50MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's43I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size32KB
Embedded Interface TypeCAN, I2C, SPI, UART
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min3V
MCU SeriesMCF5223x
Supply Voltage Max3.6V
Operating Temperature Min-45°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire v2
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF5223x Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
50MHz
No. of Pins
80Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SPI, UART
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Resolution
12Bit
MCU Series
MCF5223x
Operating Temperature Min
-45°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v2
No. of Bits
32bit
Operating Frequency Max
50MHz
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
43I/O's
RAM Memory Size
32KB
ADC Channels
8Channels
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
ColdFire v2
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MCF52232CAF50
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
