32-bit Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(11)
MCU Series
=MCF5223x
1
(54)
(30)
(28)
(9)
(29)
(2)
(1)
(1)
Product Range
(11)
Device Core
(11)
Data Bus Width
(11)
No. of Bits
(11)
Operating Frequency Max
(4)
(7)
CPU Speed
(4)
(6)
Program Memory Size
(4)
(7)
No. of Pins
(4)
(1)
(6)
IC Case / Package
(10)
(1)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+$23.060 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 80Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 300+$25.770 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 112Pins | LQFP | 73I/O's | LQFP | CAN, I2C, UART | CAN, I2C, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 450+$20.900 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 80Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -45°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 300+$23.910 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 112Pins | LQFP | 73I/O's | LQFP | CAN, I2C, UART | CAN, I2C, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 450+$19.270 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -45°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 450+$19.270 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 256KB | 80Pins | LQFP | 43I/O's | LQFP | ENET, I2C, SPI, UART | ENET, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | 0°C | MCF5223x | 70°C | Surface Mount | ||||||
Each | 300+$23.130 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 112Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 300+$21.050 500+$20.630 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 128KB | 112Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 450+$17.540 500+$17.190 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | 0°C | MCF5223x | 70°C | Surface Mount | ||||||
Each | 450+$22.210 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 128KB | 80Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||
Each | 945+$29.270 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | 60MHz | - | 256KB | 121Pins | MAPBGA | 56I/O's | - | I2C, SPI, UART | - | 32KB | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5223x | 85°C | Surface Mount | ||||||