Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF51MM256CLKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74R4417
Product RangeColdfire V1 Family MCF51MM Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.730 |
| 10+ | $21.510 |
| 25+ | $21.070 |
| 50+ | $19.500 |
| 100+ | $18.720 |
| 250+ | $16.890 |
| 500+ | $16.540 |
Price for:Each
Minimum: 1
Multiple: 1
$22.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF51MM256CLKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74R4417
Product RangeColdfire V1 Family MCF51MM Series Microcontrollers
Technical Datasheet
Product RangeColdfire V1 Family MCF51MM Series Microcontrollers
Device CoreColdFire v1
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size256KB
No. of Pins80Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's47I/O's
InterfacesI2C, SCI, SPI, USB
RAM Memory Size32KB
Embedded Interface TypeI2C, SCI, SPI, USB
ADC Channels8Channels
ADC Resolution16Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyColdFire V1
MCU SeriesMCF51MM
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V1 Family MCF51MM Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
50MHz
No. of Pins
80Pins
MCU Case Style
LQFP
Interfaces
I2C, SCI, SPI, USB
Embedded Interface Type
I2C, SCI, SPI, USB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
ColdFire V1
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v1
Data Bus Width
32bit
CPU Speed
50MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
47I/O's
RAM Memory Size
32KB
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCF51MM
MSL
MSL 3 - 168 hours
Alternatives for MCF51MM256CLK
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
