Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12XD256CAACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70K3361
Product RangeHCS12X Family S12XD Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 420+ | $26.470 |
Price for:Each
Minimum: 420
Multiple: 420
$11,117.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12XD256CAACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70K3361
Product RangeHCS12X Family S12XD Series Microcontrollers
Technical Datasheet
Product RangeHCS12X Family S12XD Series Microcontrollers
Device CoreHCS12X
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size256KB
No. of Pins80Pins
IC Case / PackageQFP
No. of I/O's31I/O's
MCU Case StyleQFP
InterfacesI2C, SCI, SPI
RAM Memory Size14KB
Embedded Interface TypeI2C, SCI, SPI
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min2.35V
MCU SeriesS12XD
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS12X
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12X Family S12XD Series Microcontrollers
Data Bus Width
16bit
No. of Bits
16bit
Operating Frequency Max
80MHz
No. of Pins
80Pins
No. of I/O's
31I/O's
Interfaces
I2C, SCI, SPI
Embedded Interface Type
I2C, SCI, SPI
ADC Resolution
10Bit
MCU Series
S12XD
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12X
Data Bus Width
16 bit
CPU Speed
80MHz
Program Memory Size
256KB
IC Case / Package
QFP
MCU Case Style
QFP
RAM Memory Size
14KB
ADC Channels
24Channels
Supply Voltage Min
2.35V
Supply Voltage Max
2.75V
Operating Temperature Max
85°C
MCU Family
S12X
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC9S12XD256CAA
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
