Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12GC16CFAECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.81K2839
Product RangeHCS12 Family S12GC Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 500+ | $9.920 |
Price for:Each
Minimum: 1250
Multiple: 1250
$12,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12GC16CFAECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.81K2839
Product RangeHCS12 Family S12GC Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12GC Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size16KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's31I/O's
MCU Case StyleLQFP
InterfacesCAN, SCI, SPI
RAM Memory Size1KB
Embedded Interface TypeCAN, SCI, SPI
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.35V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12G
MCU FamilyS12
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12 Family S12GC Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
Operating Frequency Max
50MHz
No. of Pins
48Pins
No. of I/O's
31I/O's
Interfaces
CAN, SCI, SPI
Embedded Interface Type
CAN, SCI, SPI
ADC Resolution
10Bit
Supply Voltage Max
2.75V
Operating Temperature Max
85°C
MCU Series
S12G
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12
No. of Bits
16bit
CPU Speed
50MHz
Program Memory Size
16KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
1KB
ADC Channels
8Channels
Supply Voltage Min
2.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
