Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08FL8CLCCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.61AC0362
Product RangeS08 Family S08FL Series Microcontrollers
Your Part Number
550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 10+ | $3.880 |
| 25+ | $3.680 |
| 50+ | $3.480 |
| 100+ | $3.360 |
| 250+ | $3.260 |
| 500+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08FL8CLCCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.61AC0362
Product RangeS08 Family S08FL Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08FL Series Microcontrollers
Device CoreHCS08
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins32Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's30I/O's
Embedded Interface TypeSCI
InterfacesSCI
RAM Memory Size768Byte
ADC Channels12Channels
ADC Resolution8Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08FL
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08FL Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
8KB
IC Case / Package
LQFP
No. of I/O's
30I/O's
Interfaces
SCI
ADC Channels
12Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08FL
MSL
MSL 3 - 168 hours
Device Core
HCS08
Operating Frequency Max
20MHz
No. of Pins
32Pins
MCU Case Style
LQFP
Embedded Interface Type
SCI
RAM Memory Size
768Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MC9S08FL8CLC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
