HCS08 8-bit Microcontrollers :
233 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.720 10+ $16.530 25+ $15.480 50+ $14.900 100+ $14.340 More Pricing... | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 64Pins | LQFP | LQFP | 54I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08DZ | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $13.550 10+ $10.660 25+ $9.940 50+ $9.550 100+ $9.150 More Pricing... | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.340 10+ $0.974 192+ $0.801 576+ $0.761 1056+ $0.722 More Pricing... | - | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | UART | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | - | - | ||||||
Each | 1+ $15.630 10+ $12.350 25+ $11.530 50+ $11.080 100+ $10.630 More Pricing... | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 32Pins | LQFP | LQFP | 26I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08DZ | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.080 10+ $10.700 25+ $10.260 50+ $9.650 100+ $9.050 More Pricing... | - | S08 Family S08GT Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 44Pins | QFP | QFP | 36I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08GT | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $3.560 10+ $2.680 25+ $2.460 50+ $2.340 100+ $2.210 More Pricing... | - | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 32KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | - | - | ||||||
Each | 1+ $4.240 10+ $3.200 25+ $2.950 50+ $2.800 100+ $2.670 More Pricing... | - | S08 Family S08FL Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 32Pins | LQFP | LQFP | 30I/O's | SCI | SCI | 768Byte | 12Channels | 8Bit | 4.5V | 5.5V | S08 | -40°C | S08FL | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $7.120 10+ $5.490 25+ $5.080 50+ $4.850 100+ $4.640 More Pricing... | - | S08 Family S08JM Series Microcontrollers | - | HCS08 | 48MHz | 16KB | 48Pins | HVQFN | HVQFN | 37I/O's | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $19.630 10+ $15.640 25+ $14.630 50+ $14.080 100+ $13.530 More Pricing... | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 48Pins | LQFP | LQFP | 40I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08DZ | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $3.320 10+ $2.480 25+ $2.280 50+ $2.160 100+ $2.050 More Pricing... | - | S08 Family S08PT Series Microcontrollers | 20MHz | HCS08 | 20MHz | 16KB | 32Pins | LQFP | LQFP | 28I/O's | SPI, UART | SPI, UART | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PT | 105°C | Surface Mount | - | - | ||||||
Each | 1+ $17.650 10+ $14.240 25+ $13.380 50+ $12.800 100+ $12.240 More Pricing... | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 48Pins | LQFP | LQFP | 40I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08DZ | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $11.740 10+ $9.190 25+ $8.550 50+ $8.200 100+ $7.850 More Pricing... | - | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 64Pins | QFP | QFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $17.570 10+ $13.950 25+ $13.030 50+ $12.540 100+ $12.040 More Pricing... | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 32Pins | LQFP | LQFP | 26I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08DZ | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $9.570 10+ $7.920 25+ $7.500 50+ $7.200 100+ $6.900 More Pricing... | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 16KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.470 10+ $1.070 150+ $0.881 525+ $0.799 1050+ $0.775 More Pricing... | - | S08 Family S08QL Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 20Pins | TSSOP | TSSOP | 18I/O's | SCI | SCI | 256Byte | 8Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QL | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.810 10+ $2.870 25+ $2.640 50+ $2.510 100+ $2.380 More Pricing... | - | S08 Family S08QD Series Microcontrollers | 16MHz | HCS08 | 16MHz | 4KB | 8Pins | SOIC | SOIC | 4I/O's | - | - | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08QD | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $12.610 10+ $9.900 25+ $9.220 50+ $8.850 100+ $8.470 More Pricing... | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 48Pins | LQFP | LQFP | 40I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08D | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $10.580 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 48Pins | LQFP | LQFP | 39I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08D | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.750 | - | S08 Family S08GT Series Microcontrollers | 40MHz | HCS08 | 40MHz | 8KB | 44Pins | QFP | QFP | 36I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08GT | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $11.090 10+ $9.340 25+ $8.960 50+ $8.740 100+ $8.520 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | 40MHz | 60KB | 64Pins | LQFP | LQFP | 54I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08D | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.280 | - | S08 Family S08PB Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI | I2C, SCI | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PB | 125°C | Surface Mount | - | - | ||||||
79AK4778 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.150 | - | S08 Family S08QG Series Microcontrollers | - | HCS08 | 20MHz | 8KB | 16Pins | - | QFN | 12I/O's | I2C, SCI, SPI | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08QG | 85°C | Surface Mount | AEC-Q100 | - | |||||
79AK4777 RoHS | Each | 1+ $7.290 10+ $5.350 25+ $4.990 50+ $4.690 100+ $4.380 More Pricing... | - | S08 Family S08PA Series Microcontrollers | - | HCS08 | 20MHz | 60KB | 48Pins | - | LQFP | 41I/O's | I2C, SCI, SPI, UART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | - | - | |||||
Each | 1+ $18.430 10+ $14.640 25+ $13.690 50+ $13.170 100+ $12.650 More Pricing... | S08GB | S08 Family S08GB Series Microcontrollers | 20MHz | HCS08 | 20MHz | 60KB | 64Pins | LQFP | LQFP | 56I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08GB | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $11.930 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | 40MHz | 48KB | 48Pins | QFN | QFN | 38I/O's | I2C, SPI | I2C, SPI | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | ||||||