Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC68EC030FE40C
Newark Part No.52F3262
Technical Datasheet
Product Range-
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size512Byte
IC Case / PackageQFP
No. of Pins132Pins
MPU Case StyleQFP
Supply Voltage Min-300mV
Supply Voltage Max7V
Operating Frequency Max40MHz
Interfaces-
CPU Speed40MHz
No. of I/O's-
Data Bus Width32 bit
Embedded Interface Type-
Data Bus Width32bit
MPU Family-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU SeriesM680x0
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of CPU Cores
1Cores
IC Case / Package
QFP
MPU Case Style
QFP
Supply Voltage Max
7V
Interfaces
-
No. of I/O's
-
Embedded Interface Type
-
MPU Family
-
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
MPU Core Size
32bit
Program Memory Size
512Byte
No. of Pins
132Pins
Supply Voltage Min
-300mV
Operating Frequency Max
40MHz
CPU Speed
40MHz
Data Bus Width
32 bit
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
M680x0
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate