512Byte Microprocessors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $35.280 5+ $31.950 10+ $28.630 25+ $27.670 50+ $26.700 More Pricing... | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 32bit | 3Cores | 512Byte | BGA | 551Pins | BGA | 1.05V | 1.15V | 1.2GHz | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, USB | Surface Mount | -40°C | 85°C | RZ/V | RZ | ||||||
Each | 1+ $29.490 5+ $26.650 10+ $23.800 25+ $22.380 50+ $21.810 More Pricing... | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 32bit | 3Cores | 512Byte | BGA | 456Pins | BGA | 1.05V | 1.15V | 1.2GHz | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, USB | Surface Mount | -40°C | 85°C | RZ/V | RZ | ||||||