Product Information
Product Overview
The LPC11C24FBD48/301, is a 32kB flash 8kB SRAM Cortex-M0 Microcontroller designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The peripheral complement of the microcontroller with 32kB of flash memory, 8kB of data memory, one fast-mode Plus I²C-bus interface and one RS-485/EIA-485 UART, two SPI interfaces with SSP features, four general purpose counter/timers, a 10-bit ADC and 36 general purpose I/O pins.
- ARM Cortex-M0 built-in nested vectored interrupt controller
- Serial wire debug
- System tick timer
- High current output driver on one pin
- Programmable watchdog timer
- UART with fractional baud rate generation
- Integrated PMU to minimize power consumption
Applications
Metering, Industrial, Sensing & Instrumentation
Technical Specifications
LPC Family LPC1100 Series Microcontrollers
32bit
32bit
50MHz
48Pins
36I/O's
CAN, I2C, SPI, UART
8KB
10Bit
LPC
3.6V
85°C
-
No SVHC (17-Jan-2022)
ARM Cortex-M0
32 bit
50MHz
32KB
LQFP
LQFP
CAN, I2C, SPI, UART
8Channels
1.8V
LPC1100
-40°C
Surface Mount
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate