LPC Family LPC1100 Series Microcontrollers ARM Microcontrollers :
80 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.410 10+ $3.810 25+ $3.330 50+ $3.130 100+ $2.720 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 50MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | ||||||
Each | 1+ $7.210 10+ $5.520 25+ $5.140 50+ $4.910 100+ $4.690 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 48Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 20KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1100 | ||||||
Each | 1+ $6.140 10+ $4.710 25+ $4.350 50+ $4.140 100+ $3.940 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 48KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, SSP, USART, USB | I2C, SSP, USART, USB | 10KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.200 10+ $3.950 25+ $3.630 50+ $3.460 100+ $3.280 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | ||||||
Each | 1+ $5.060 10+ $3.850 25+ $3.550 50+ $3.390 100+ $3.220 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | 48Pins | LQFP | LQFP | 42I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | ||||||
Each | 1+ $3.830 10+ $3.420 25+ $3.190 50+ $3.050 100+ $2.860 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 6KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | ||||||
Each | 1+ $7.440 10+ $5.700 25+ $5.270 50+ $5.040 100+ $4.800 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 64KB | 33Pins | HVQFN | HVQFN | 26I/O's | I2C, SSP, USART, USB | I2C, SSP, USART, USB | 12KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | ||||||
Each | 1+ $6.650 10+ $5.110 25+ $4.730 50+ $4.510 100+ $4.300 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 16KB | 48Pins | LQFP | LQFP | 36I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | ||||||
82T9489 RoHS | Each | 1+ $2.320 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 8KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.870 10+ $4.730 25+ $4.400 50+ $4.140 100+ $3.870 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | 48Pins | LQFP | LQFP | 42I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | ||||||
Each | 1+ $4.920 10+ $3.740 25+ $3.440 50+ $3.290 100+ $3.120 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 56KB | 48Pins | LQFP | LQFP | 42I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.870 10+ $2.150 25+ $1.970 50+ $1.860 100+ $1.770 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 8KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | ||||||
Each | 1+ $9.120 10+ $7.090 25+ $6.570 50+ $6.290 100+ $6.020 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 50MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | I2C, RS-485, SPI, SSP, UART, USART, USB | - | 36KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1100 | ||||||
Each | 1+ $7.010 10+ $5.400 25+ $5.000 50+ $4.780 100+ $4.550 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 50MHz | - | 32KB | 48Pins | LQFP | - | 36I/O's | CAN, I2C, RS-485, SPI, SSP, UART | - | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | ||||||
Each | 1+ $4.880 10+ $3.750 25+ $3.400 50+ $3.280 100+ $3.140 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 50MHz | - | 32KB | 48Pins | LQFP | - | 40I/O's | CAN, I2C, RS-485, SPI, SSP, UART | - | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | ||||||
79AK4732 RoHS | Each | 1+ $7.420 10+ $5.720 25+ $5.290 50+ $5.060 100+ $4.830 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 50MHz | - | 128KB | 48Pins | LQFP | - | 40I/O's | I2C, SSP, USART, USB | - | 10KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | |||||
79AK4736 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.050 10+ $3.060 25+ $2.750 50+ $2.660 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 50MHz | - | 32KB | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | - | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100L | |||||
79AK4733 RoHS | Each | 1+ $7.800 10+ $6.020 25+ $5.570 50+ $5.330 100+ $5.080 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 50MHz | - | 256KB | 48Pins | LQFP | - | 34I/O's | I2C, SPI, USART, USB | - | 36KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1100 | |||||
79AK4734 RoHS | Each | 1+ $4.260 10+ $3.220 25+ $2.970 50+ $2.820 100+ $2.680 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 50MHz | - | 24KB | 48Pins | LQFP | - | 42I/O's | I2C, SPI, UART | - | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100L | |||||
79AK4735 RoHS | Each | 1+ $4.260 10+ $3.220 25+ $2.970 50+ $2.820 100+ $2.680 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 50MHz | - | 24KB | 48Pins | LQFP | - | 42I/O's | I2C, SPI, UART | - | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100XL | |||||
79AK4731 RoHS | Each | 1+ $7.410 10+ $5.730 25+ $5.210 50+ $5.020 100+ $4.820 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 50MHz | - | 256KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, UART, USB | - | 36KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1100 | |||||
Each | 10+ $1.820 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 8KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | ||||||
Each | 250+ $3.340 500+ $3.290 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 48Pins | LQFP | LQFP | 36I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 20KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1100 | ||||||
Each | 250+ $1.980 500+ $1.950 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 24KB | 48Pins | LQFP | LQFP | 42I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | ||||||
Each | 1+ $6.420 10+ $4.920 25+ $4.550 50+ $4.380 100+ $4.200 More Pricing... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, SPI, USART | - | 20KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC1100 | ||||||