Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC11A13JHI33/201E
Newark Part No.27X7461
Product RangeLPC Family LPC1100 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
250+ | $2.490 |
500+ | $2.410 |
Price for:Each
Minimum: 490
Multiple: 490
$1,220.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC11A13JHI33/201E
Newark Part No.27X7461
Product RangeLPC Family LPC1100 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1100 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size24KB
No. of Pins32Pins
IC Case / PackageHVQFN
No. of I/O's28I/O's
MCU Case StyleHVQFN
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size6KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC11Axx
Qualification-
Technical Specifications
Product Range
LPC Family LPC1100 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
50MHz
No. of Pins
32Pins
No. of I/O's
28I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
6KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
CPU Speed
50MHz
Program Memory Size
24KB
IC Case / Package
HVQFN
MCU Case Style
HVQFN
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC11Axx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate