Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938TB-B3N-NP-00
Newark Part No.43Y7793
Product Range11938TB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.090 |
| 800+ | $31.060 |
| 1200+ | $30.070 |
| 2000+ | $29.620 |
| 2400+ | $29.070 |
| 5200+ | $28.650 |
| 10000+ | $27.710 |
Price for:Each
Minimum: 20
Multiple: 20
$661.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938TB-B3N-NP-00
Newark Part No.43Y7793
Product Range11938TB Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM116.49CFM
Noise Rating50dB
Power Rating17W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating140mA
IP Rating-
Air Flow - m3/min3.3m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure100Pa
Product Range11938TB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
50dB
Rated Speed
3100rpm
Current Rating
140mA
Air Flow - m3/min
3.3m³/min
Operating Voltage Max
-
Product Range
11938TB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
116.49CFM
Power Rating
17W
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
-
Static Pressure
100Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate