Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-B3N-EP-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43Y7774
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $23.170 |
| 800+ | $21.790 |
| 1200+ | $21.100 |
| 2000+ | $20.790 |
| 2400+ | $20.430 |
| 5200+ | $20.140 |
| 10000+ | $19.490 |
Price for:Each
Minimum: 20
Multiple: 20
$463.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-B3N-EP-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43Y7774
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM89.3CFM
Noise Rating37dB
Power Rating-
Rated Speed-
Power Connection TypeTerminals
Current Rating120mA
IP Rating-
Air Flow - m3/min2.5m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
37dB
Rated Speed
-
Current Rating
120mA
Air Flow - m3/min
2.5m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
89.3CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
-
Static Pressure
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 11938MB-B3N-EP-00
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
