Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925PB-B3L-EP-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AC3850
Product Range11925PB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $26.370 |
| 50+ | $24.400 |
| 100+ | $22.210 |
| 250+ | $20.790 |
Price for:Each
Minimum: 40
Multiple: 40
$1,054.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11925PB-B3L-EP-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AC3850
Product Range11925PB Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM71.4CFM
Noise Rating38dB
Power Rating11W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating90mA
IP Rating-
Air Flow - m3/min2m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure41.2Pa
Product Range11925PB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
38dB
Rated Speed
2700rpm
Current Rating
90mA
Air Flow - m3/min
2m³/min
Operating Voltage Max
-
Product Range
11925PB Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
71.4CFM
Power Rating
11W
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
-
Static Pressure
41.2Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
