Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038FB-B3K-EA-00
Newark Part No.12AC3605
Product Range08038FB Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.290 |
| 5+ | $20.690 |
| 10+ | $19.090 |
| 25+ | $18.170 |
| 50+ | $17.260 |
| 100+ | $16.460 |
Price for:Each
Minimum: 1
Multiple: 1
$22.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038FB-B3K-EA-00
Newark Part No.12AC3605
Product Range08038FB Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM28CFM
Noise Rating40dB
Power Rating7.5W
Rated Speed2750rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.79m³/min
Product Range08038FB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
40dB
Rated Speed
2750rpm
Current Rating
60mA
Air Flow - m3/min
0.79m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
28CFM
Power Rating
7.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08038FB Series
Technical Docs (1)
Alternatives for 08038FB-B3K-EA-00
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability