Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW1H122MHD6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.55K0256
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 300+ | $1.070 |
| 500+ | $0.989 |
| 1000+ | $0.908 |
| 5000+ | $0.784 |
| 10000+ | $0.742 |
Price for:Each
Minimum: 300
Multiple: 300
$321.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1H122MHD6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.55K0256
Product RangeUPW Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)50V
Product RangeUPW Series
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Lifetime @ Temperature8000 hours @ 105°C
Product Height25mm
ESR0.058ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1200µF
Product Range
UPW Series
Polarity
Polar
Product Diameter
18mm
Product Height
25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Lifetime @ Temperature
8000 hours @ 105°C
ESR
0.058ohm
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW1H122MHD6
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
