0
0 Items$0.00

1200µF Leaded Aluminium Electrolytic Capacitors :

152 Products Found
Find a huge range of 1200µF Leaded Aluminium Electrolytic Capacitors at Newark Electronics. We stock a wide range of Leaded Aluminium Electrolytic Capacitors, such as 470µF, 1000µF, 220µF & 47µF Leaded Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Panasonic, Nichicon, Wurth Elektronik, Kyocera Avx & Chemi-con

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
62W7762

RoHS

Each
1+$3.680
10+$2.550
25+$2.370
50+$2.200
100+$2.090
More Pricing...
1200µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
FC Series
-
2.7A
-55°C
105°C
AEC-Q200
73AC9372

RoHS

Each
1+$0.923
10+$0.445
25+$0.411
50+$0.377
100+$0.344
1200µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FS Series
-
1.24A
-40°C
105°C
-
73AC9405

RoHS

Each
1+$1.050
10+$0.538
25+$0.500
50+$0.462
100+$0.424
1200µF
16V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
FS Series
-
1.56A
-40°C
105°C
-
23T5845

RoHS

Each
1+$1.850
10+$1.110
25+$1.070
50+$1.030
100+$1.020
1200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
30mm
FC Series
-
2.31A
-55°C
105°C
AEC-Q200
49W7261

RoHS

Each
1+$1.020
10+$0.531
25+$0.487
50+$0.443
100+$0.399
1200µF
6.3V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FM Series
-
1.79A
-40°C
105°C
-
73AC9370

RoHS

Each
1+$1.060
10+$0.563
25+$0.532
50+$0.501
100+$0.469
1200µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FS Series
-
1.29A
-40°C
105°C
-
62W7916

RoHS

Each
1+$1.510
10+$0.992
25+$0.897
50+$0.801
100+$0.706
1200µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FM Series
-
2.18A
-40°C
105°C
-
62W8093

RoHS

Each (Cut from Ammo Pack)
1+$2.320
1200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FR Series
-
3.19A
-40°C
105°C
-
62W7710

RoHS

Each
1+$1.420
10+$0.839
25+$0.795
50+$0.752
100+$0.708
More Pricing...
1200µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FC Series
-
1.44A
-55°C
105°C
AEC-Q200
62W7687

RoHS

Each
1+$1.080
10+$0.643
25+$0.596
50+$0.548
100+$0.500
1200µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
62W7665

RoHS

Each
1+$0.991
10+$0.584
25+$0.533
50+$0.482
100+$0.431
1200µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FC Series
-
1.05A
-55°C
105°C
AEC-Q200
92Y6332

RoHS

Each
1+$1.620
10+$1.060
25+$1.010
50+$0.969
100+$0.929
1200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
FR Series
-
3.19A
-40°C
105°C
-
65R1884

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.876
1200µF
10V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
20mm
UHE Series
0.18ohm
1.4A
-40°C
105°C
-
73AC9428

RoHS

Date/Lot Code

Each
1+$1.330
10+$0.675
25+$0.631
50+$0.587
100+$0.543
1200µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FS Series
-
2.18A
-40°C
105°C
-
55AK5263

RoHS

Each
1+$1.430
10+$1.370
25+$1.310
50+$1.250
100+$1.110
More Pricing...
1200µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
13mm
20mm
WCAP-ATLI Series
-
2.39A
-55°C
105°C
-
83AK4239

RoHS

Each
1+$1.260
10+$0.692
25+$0.644
50+$0.597
100+$0.549
1200µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FM Series
-
2.47A
-40°C
105°C
-
83AK4249

RoHS

Each
1+$2.180
10+$1.470
25+$1.270
50+$1.130
100+$1.080
1200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
20mm
FM Series
-
3.3A
-40°C
105°C
-
85AK4388

RoHS

Each (Cut from Ammo Pack)
1+$0.884
1200µF
6.3V
± 20%
-
8000 hours @ 105°C
-
-
5mm
8mm
15mm
FR Series
-
1.24A
-40°C
105°C
-
25M9193

RoHS

Date/Lot Code

Each
1+$1.370
10+$1.070
25+$0.983
50+$0.896
100+$0.794
More Pricing...
1200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
20mm
FC Series
-
2.205A
-55°C
105°C
AEC-Q200
23K3941

RoHS

Date/Lot Code

Each
1+$1.110
10+$0.620
25+$0.595
50+$0.570
100+$0.545
More Pricing...
1200µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
KZE Series
-
2.15A
-40°C
105°C
-
65R1857

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.762
1200µF
6.3V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
16mm
UHE Series
0.24ohm
1.21A
-40°C
105°C
-
73AC9436

RoHS

Each
1+$3.200
10+$2.310
25+$2.230
50+$2.150
100+$1.810
1200µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FS Series
-
3.32A
-40°C
105°C
-
73AC9403

RoHS

Date/Lot Code

Each
1+$1.180
10+$0.612
25+$0.580
50+$0.548
100+$0.515
1200µF
16V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FS Series
-
1.79A
-40°C
105°C
-
69K8213

RoHS

Date/Lot Code

Each
1+$0.506
10+$0.339
25+$0.281
50+$0.222
100+$0.186
More Pricing...
1200µF
6.3V
± 20%
PC Pin
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
KXM Series
0.332ohm
1.43A
-55°C
105°C
-
49W6840

RoHS

Date/Lot Code

Each
1+$1.720
10+$0.862
25+$0.835
50+$0.808
100+$0.780
1200µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
15mm
FC Series
-
1.205A
-55°C
105°C
AEC-Q200
1-25 of 152 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK