Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW0J122MPD1TDCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel65R3869
Cut Tape65R3868
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.212 | $424.00 |
| Total Price | $424.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.212 |
| 4000+ | $0.208 |
| 6000+ | $0.204 |
| 10000+ | $0.199 |
| 20000+ | $0.195 |
| 50000+ | $0.191 |
| 100000+ | $0.187 |
| 200000+ | $0.182 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.232 |
| 4000+ | $0.227 |
| 6000+ | $0.223 |
| 10000+ | $0.218 |
| 20000+ | $0.213 |
| 50000+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW0J122MPD1TDCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel65R3869
Cut Tape65R3868
Product RangeUPW Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height20mm
Product RangeUPW Series
ESR0.136ohm
Ripple Current995mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
1200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
UPW Series
Ripple Current
995mA
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
6.3V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
20mm
ESR
0.136ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for UPW0J122MPD1TD
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
