Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRPS1E220MCN1GSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel06W0375
Cut Tape17W5865
Product RangeFPCAP RPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.891 | $891.00 |
| Total Price | $891.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.891 |
| 2000+ | $0.827 |
| 3000+ | $0.810 |
| 5000+ | $0.794 |
| 10000+ | $0.777 |
| 25000+ | $0.761 |
| 50000+ | $0.744 |
| 100000+ | $0.728 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.891 |
| 3000+ | $0.827 |
| 5000+ | $0.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRPS1E220MCN1GSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel06W0375
Cut Tape17W5865
Product RangeFPCAP RPS Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.05ohm
Lifetime @ Temperature5000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.8A
Product Diameter8mm
Product Length-
Product Width-
Product Height6.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeFPCAP RPS Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Mounting
Surface Mount
Ripple Current
1.8A
Product Length
-
Product Height
6.7mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
25V
ESR
0.05ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
FPCAP RPS Series
Technical Docs (1)
Alternatives for RPS1E220MCN1GS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
