0
0 Items$0.00

Aluminium Polymer Capacitors :

131 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
17W5872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.290
10+$2.180
25+$2.020
50+$1.820
100+$1.630
More Pricing...
22µF
63V
Radial Can - SMD
0.033ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.9A
10mm
7.7mm
-55°C
105°C
FPCAP RPS Series
17W5877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
10+$1.460
25+$1.320
50+$1.190
100+$1.080
More Pricing...
15µF
25V
Radial Can - SMD
0.055ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.7A
6.3mm
4.2mm
-55°C
105°C
FPCAP RSL Series
82T5612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.850
10+$1.360
25+$1.270
50+$1.160
100+$1.080
More Pricing...
39µF
25V
Radial Can - SMD
0.055ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.2A
8mm
7mm
-55°C
125°C
PCX Series
82T5950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.570
10+$0.813
25+$0.785
50+$0.758
100+$0.730
More Pricing...
22µF
25V
Radial Can - SMD
0.065ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
900mA
6.3mm
6mm
-55°C
125°C
PCX Series
17W5844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.986
10+$0.933
25+$0.847
50+$0.763
100+$0.692
More Pricing...
39µF
16V
Radial Can - SMD
0.035ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.07A
5mm
5.7mm
-55°C
105°C
FPCAP RFS Series
58R6317

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.895
1000+$0.843
2000+$0.796
4000+$0.718
6000+$0.692
More Pricing...
1500µF
2.5V
Radial Can - SMD
0.013ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.7A
10mm
10mm
-55°C
105°C
PCF Series
58R6316

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.427
2000+$0.388
4000+$0.348
6000+$0.336
10000+$0.328
100µF
2.5V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
6mm
-55°C
105°C
PCF Series
58R6347

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.878
1000+$0.844
2000+$0.766
4000+$0.688
6000+$0.664
More Pricing...
820µF
6.3V
Radial Can - SMD
0.01ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
5.8A
10mm
12.7mm
-55°C
105°C
PCF Series
58R6322

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.794
1000+$0.763
2000+$0.693
4000+$0.622
6000+$0.600
More Pricing...
820µF
2.5V
Radial Can - SMD
0.017ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.4A
10mm
8mm
-55°C
105°C
PCF Series
58R6323

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.427
2000+$0.388
4000+$0.348
6000+$0.336
10000+$0.328
100µF
4V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
6mm
-55°C
105°C
PCF Series
88T9984

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$1.210
1000+$1.140
2000+$1.070
4000+$0.965
6000+$0.930
More Pricing...
820µF
16V
Radial Can - SMD
0.018ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.2A
10mm
12.7mm
-25°C
105°C
PCG Series
58R6404

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.971
1000+$0.915
2000+$0.864
4000+$0.779
6000+$0.751
More Pricing...
1800µF
6.3V
Radial Can - SMD
0.014ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.4A
10mm
10mm
-25°C
105°C
PCG Series
58R6320

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.443
2000+$0.402
4000+$0.361
6000+$0.348
10000+$0.340
220µF
2.5V
Radial Can - SMD
0.02ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
5.5mm
-55°C
105°C
PCF Series
58R6326

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.443
2000+$0.402
4000+$0.361
6000+$0.348
10000+$0.340
150µF
4V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
5.5mm
-55°C
105°C
PCF Series
88T9972

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$1.160
1000+$1.090
2000+$1.030
4000+$0.927
6000+$0.893
More Pricing...
4700µF
2.5V
Radial Can - SMD
0.01ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
5.6A
10mm
12.7mm
-25°C
105°C
PCG Series
82T5605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+$1.730
180µF
20V
Radial Can - SMD
0.028ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.3A
10mm
10mm
-55°C
125°C
PCX Series
88T9973

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.698
2000+$0.633
4000+$0.569
6000+$0.548
10000+$0.536
220µF
4V
Radial Can - SMD
0.032ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2A
5mm
6mm
-25°C
105°C
PCG Series
58R6389

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.895
1000+$0.843
2000+$0.796
4000+$0.718
6000+$0.692
More Pricing...
1500µF
2.5V
Radial Can - SMD
0.017ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.1A
10mm
8mm
-25°C
105°C
PCG Series
82T5606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+$1.980
270µF
20V
Radial Can - SMD
0.027ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.7A
10mm
12.7mm
-55°C
125°C
PCX Series
58R6344

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.750
1000+$0.720
2000+$0.654
4000+$0.587
6000+$0.566
More Pricing...
470µF
6.3V
Radial Can - SMD
0.018ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.3A
10mm
8mm
-55°C
105°C
PCF Series
88T9980

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$1.190
1000+$1.120
2000+$1.060
4000+$0.951
6000+$0.917
More Pricing...
1500µF
10V
Radial Can - SMD
0.013ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.9A
10mm
12.7mm
-25°C
105°C
PCG Series
58R6334

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.819
1000+$0.788
2000+$0.715
4000+$0.642
6000+$0.619
More Pricing...
820µF
4V
Radial Can - SMD
0.013ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.8A
10mm
10mm
-55°C
105°C
PCF Series
88T9977

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.705
2000+$0.640
4000+$0.575
6000+$0.554
10000+$0.542
180µF
6.3V
Radial Can - SMD
0.017ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
3A
5mm
6mm
-25°C
105°C
PCG Series
82T5602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.470
120µF
20V
Radial Can - SMD
0.035ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.8A
10mm
8mm
-55°C
125°C
PCX Series
82T5623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
18µF
35V
Radial Can - SMD
0.06ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.1A
8mm
7mm
-55°C
125°C
PCX Series
1-25 of 131 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK