Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPLF1C101MDL4
Newark Part No.58R6520
Product RangePLF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.342 |
| 1000+ | $0.302 |
| 2500+ | $0.276 |
Price for:Each
Minimum: 600
Multiple: 200
$205.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPLF1C101MDL4
Newark Part No.58R6520
Product RangePLF Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / PackageRadial Leaded
ESR0.024ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current2.9A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePLF Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
2.9A
Product Length
-
Product Height
10.5mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
ESR
0.024ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
PLF Series
Technical Docs (2)
Alternatives for PLF1C101MDL4
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate